MODULE DDR 512MB 184-DIMM - MT16VDDT6464AG-335G6 - Memory Cards, Modules
| Digi-Key Part Number | MT16VDDT6464AG-335G6-ND |
100 |
75.90930 |
Extended Price
7590.93 |
| Manufacturer Part Number | MT16VDDT6464AG-335G6 | |||
| Description | MODULE DDR 512MB 184-DIMM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MT16VDDT6464AG-335G6 |
| Vendor | Micron Technology Inc |
| Category | Memory Cards, Modules |
| Memory Type | DDR SDRAM |
| Memory Size | 512MB |
| Speed | 333MT/s |
| Features | - |
| Package / Case | 184-DIMM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT16VDDT6464AG 335G6 MT16VDDT6464AG335G6 |
MT16VDDT6464AG-335G6 Specification Sheet
MODULE DDR 512MB 184-DIMM - MT16VDDT6464AG-335G6 (MT16VDDT6464AG-335G6-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:MODULE DDR 512MB 184-DIMM - MT16VDDT6464AG-335G6
Order 'module ddr 512mb 184-dimm - MT16VDDT6464AG-335G6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT6464AG-335G6-ND.
MODULE DDR 512MB 184-DIMM - MT16VDDT6464AG-40BG6
Order 'module ddr 512mb 184-dimm - MT16VDDT6464AG-40BG6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT6464AG-40BG6-ND.
MODULE DDR 512MB 184-DIMM - MT16VDDT6464AY-335G6
Order 'module ddr 512mb 184-dimm - MT16VDDT6464AY-335G6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT6464AY-335G6-ND.
MODULE DDR 256MB 184-DIMM - MT8VDDT3264AY-335G6
Order 'module ddr 256mb 184-dimm - MT8VDDT3264AY-335G6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1180-ND.
MODULE DDR 512MB 184-DIMM - MT16VDDT6464AY-40BG6
Order 'module ddr 512mb 184-dimm - MT16VDDT6464AY-40BG6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT16VDDT6464AY-40BG6-ND.
MODULE DDR 512MB 184-DIMM - MT18VDDF6472DY-335G2
Order 'module ddr 512mb 184-dimm - MT18VDDF6472DY-335G2' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18VDDF6472DY-335G2-ND.
MODULE DDR 512MB 184-DIMM - MT18VDDT6472AY-40BG4
Order 'module ddr 512mb 184-dimm - MT18VDDT6472AY-40BG4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT18VDDT6472AY-40BG4-ND.
MODULE DDR 256MB 184-DIMM - MT8VDDT3264AG-335G6
Order 'module ddr 256mb 184-dimm - MT8VDDT3264AG-335G6' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT3264AG-335G6-ND.
MODULE DDR 512MB 184-DIMM - MT8VDDT6464AG-335D3
Order 'module ddr 512mb 184-dimm - MT8VDDT6464AG-335D3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AG-335D3-ND.
MODULE DDR 512MB 184-DIMM - MT8VDDT6464AG-40BD3
Order 'module ddr 512mb 184-dimm - MT8VDDT6464AG-40BD3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AG-40BD3-ND.
MODULE DDR 512MB 184-DIMM - MT8VDDT6464AY-335D3
Order 'module ddr 512mb 184-dimm - MT8VDDT6464AY-335D3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AY-335D3-ND.
MODULE DDR 512MB 184-DIMM - MT8VDDT6464AY-40BD3
Order 'module ddr 512mb 184-dimm - MT8VDDT6464AY-40BD3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT8VDDT6464AY-40BD3-ND.
MODULE DDR 512MB 184-DIMM - MT9VDDF6472Y-40BF3
Order 'module ddr 512mb 184-dimm - MT9VDDF6472Y-40BF3' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9VDDF6472Y-40BF3-ND.
MODULE DDR 512MB 184-DIMM VLP - MT9VDVF6472G-335D4
Order 'module ddr 512mb 184-dimm vlp - MT9VDVF6472G-335D4' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9VDVF6472G-335D4-ND.
MODULE DDR 512MB 184-DIMM VLP - MT9VDVF6472G-335F1
Order 'module ddr 512mb 184-dimm vlp - MT9VDVF6472G-335F1' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9VDVF6472G-335F1-ND.
Send this link via E-Mail
Help With This Screen