IDE4K 1.8" FLASH DISK 1.5GB - IDE-4K-18-1536 - Memory Cards, Modules
| Digi-Key Part Number | IDE-4K-18-1536-ND |
1 |
125.30000 |
Extended Price
125.30 |
| Manufacturer Part Number | IDE-4K-18-1536 | |||
| Description | IDE4K 1.8" FLASH DISK 1.5GB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDE-4K-18-1536 |
| Vendor | msystems/SanDisk |
| Category | Memory Cards, Modules |
| Package Name | 1.8" Flash Disk |
| Memory Type | Flash |
| Memory Size (Bytes) | 1.5 GB [Nom] |
| Interface(s) | ATA |
| Length | 76.300 mm [Typ] |
| Width | 51.000 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDE 4K 18 1536 IDE4K181536 |
IDE-4K-18-1536 Specification Sheet
IDE4K 1.8" FLASH DISK 1.5GB - IDE-4K-18-1536 (IDE-4K-18-1536-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:IDE4K 1.8" FLASH DISK 5GB - IDE-4K-18-5120
Order 'ide4k 1.8" flash disk 5gb - IDE-4K-18-5120' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-5120-ND.
IDE4K 1.8" FLASH DISK 5GB - IDE-4K-18-5120-X
Order 'ide4k 1.8" flash disk 5gb - IDE-4K-18-5120-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-5120-X-ND.
IDE4K 1.8" FLASH DISK 1GB - IDE-4K-18-1024
Order 'ide4k 1.8" flash disk 1gb - IDE-4K-18-1024' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1024-ND.
IDE4K 1.8" FLASH DISK 1MB - IDE-4K-18-1024-X
Order 'ide4k 1.8" flash disk 1mb - IDE-4K-18-1024-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1024-X-ND.
IDE4K 1.8" FLASH DISK 1.2GB - IDE-4K-18-1280
Order 'ide4k 1.8" flash disk 1.2gb - IDE-4K-18-1280' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1280-ND.
IDE4K 1.8" FLASH DISK 1.2GB - IDE-4K-18-1280-X
Order 'ide4k 1.8" flash disk 1.2gb - IDE-4K-18-1280-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1280-X-ND.
IDE4K 1.8" FLASH DISK 128MB - IDE-4K-18-128
Order 'ide4k 1.8" flash disk 128mb - IDE-4K-18-128' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-128-ND.
IDE4K 1.8" FLASH DISK 128MB - IDE-4K-18-128-X
Order 'ide4k 1.8" flash disk 128mb - IDE-4K-18-128-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-128-X-ND.
IDE4K 1.8" FLASH DISK 1.5GB - IDE-4K-18-1536
Order 'ide4k 1.8" flash disk 1.5gb - IDE-4K-18-1536' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1536-ND.
IDE4K 1.8" FLASH DISK 1.5GB - IDE-4K-18-1536-X
Order 'ide4k 1.8" flash disk 1.5gb - IDE-4K-18-1536-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1536-X-ND.
IDE4K 1.8" FLASH DISK 1.8GB - IDE-4K-18-1792
Order 'ide4k 1.8" flash disk 1.8gb - IDE-4K-18-1792' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1792-ND.
IDE4K 1.8" FLASH DISK 1.8GB - IDE-4K-18-1792-X
Order 'ide4k 1.8" flash disk 1.8gb - IDE-4K-18-1792-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-1792-X-ND.
IDE4K 1.8" FLASH DISK 2GB - IDE-4K-18-2048
Order 'ide4k 1.8" flash disk 2gb - IDE-4K-18-2048' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-2048-ND.
IDE4K 1.8" FLASH DISK 2GB - IDE-4K-18-2048-X
Order 'ide4k 1.8" flash disk 2gb - IDE-4K-18-2048-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-2048-X-ND.
IDE4K 1.8" FLASH DISK 2.5GB - IDE-4K-18-2560
Order 'ide4k 1.8" flash disk 2.5gb - IDE-4K-18-2560' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-2560-ND.
Send this link via E-Mail
Help With This Screen