FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-X-P50 - Memory Cards, Modules
| Digi-Key Part Number | FFD35US-16384-X-P50-ND |
1 |
7358.62000 |
Extended Price
7358.62 |
| Manufacturer Part Number | FFD35US-16384-X-P50 | |||
| Description | FFD 3.5" ULTRA NARROW SCSI 16GB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | FFD35US-16384-X-P50 |
| Vendor | SanDisk |
| Category | Memory Cards, Modules |
| Memory Type | FLASH |
| Memory Size | 16GB |
| Number of Pins | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FFD35US 16384 X P50 FFD35US16384XP50 |
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-X-P50 (FFD35US-16384-X-P50-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-N-P50
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-N-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-N-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-X-P50
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-X-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-X-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-P50
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-N-P68
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-N-P68' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-N-P68-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-N-P80
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-N-P80' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-N-P80-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-P68
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-P68' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-P68-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-P80
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-P80' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-P80-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-X-P68
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-X-P68' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-X-P68-ND.
FFD 3.5" ULTRA NARROW SCSI 16GB - FFD35US-16384-X-P80
Order 'ffd 3.5" ultra narrow scsi 16gb - FFD35US-16384-X-P80' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-16384-X-P80-ND.
FFD 3.5" ULTRA NARROW SCSI 10GB - FFD35US-10240-N-P50
Order 'ffd 3.5" ultra narrow scsi 10gb - FFD35US-10240-N-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-10240-N-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 10GB - FFD35US-10240-X-P50
Order 'ffd 3.5" ultra narrow scsi 10gb - FFD35US-10240-X-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-10240-X-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 1GB - FFD35US-1024-N-P50
Order 'ffd 3.5" ultra narrow scsi 1gb - FFD35US-1024-N-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-1024-N-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 1GB - FFD35US-1024-X-P50
Order 'ffd 3.5" ultra narrow scsi 1gb - FFD35US-1024-X-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-1024-X-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 12GB - FFD35US-12288-N-P50
Order 'ffd 3.5" ultra narrow scsi 12gb - FFD35US-12288-N-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-12288-N-P50-ND.
FFD 3.5" ULTRA NARROW SCSI 12GB - FFD35US-12288-X-P50
Order 'ffd 3.5" ultra narrow scsi 12gb - FFD35US-12288-X-P50' online from Digi-Key. Manufactured by SanDisk. Digi-Key part number FFD35US-12288-X-P50-ND.
Send this link via E-Mail
Help With This Screen