Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P50 - Memory Cards, Modules

Digi-Key Part Number FFD35-U3S-48-N-P50-ND
Price Break
1
Unit Price
7964.04000
Extended Price
7964.04
Manufacturer Part NumberFFD35-U3S-48-N-P50
DescriptionSSD ULTRA320 SCSI 48GB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationFFD35-U3S-48-N-P50
Vendormsystems/SanDisk
CategoryMemory Cards, Modules
Package Name3.5" Flash Disk
Memory TypeFlash
Memory Size (Bytes)48.0 GB [Nom]
Interface(s)SCSI, Ultra320 (50pin)
Length146.100 mm [Typ]
Width101.500 mm [Typ]
Operating Temperature-25 °C [Min]
Operating Temperature75 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FFD35 U3S 48 N P50
FFD35U3S48NP50

FFD35-U3S-48-N-P50 Specification Sheet

Image of SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P50

SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P50 (FFD35-U3S-48-N-P50-ND) - Memory Cards, Modules

Related parts Memory Cards, Modules:
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P50
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-N-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-N-P50-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-X-P50
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-X-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-X-P50-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-P50
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-P50-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P68
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-N-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-N-P68-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P80
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-N-P80' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-N-P80-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-P68
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-P68-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-P80
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-P80' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-P80-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-X-P68
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-X-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-X-P68-ND.
SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-X-P80
 Order 'ssd ultra320 scsi 48gb - FFD35-U3S-48-X-P80' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-48-X-P80-ND.
SSD ULTRA320 SCSI 104GB - FFD35-U3S-104-N-P50
 Order 'ssd ultra320 scsi 104gb - FFD35-U3S-104-N-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-104-N-P50-ND.
SSD ULTRA320 SCSI 104GB - FFD35-U3S-104-X-P50
 Order 'ssd ultra320 scsi 104gb - FFD35-U3S-104-X-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-104-X-P50-ND.
SSD ULTRA320 SCSI 112GB - FFD35-U3S-112-N-P50
 Order 'ssd ultra320 scsi 112gb - FFD35-U3S-112-N-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-112-N-P50-ND.
SSD ULTRA320 SCSI 112GB - FFD35-U3S-112-X-P50
 Order 'ssd ultra320 scsi 112gb - FFD35-U3S-112-X-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-112-X-P50-ND.
SSD ULTRA320 SCSI 120GB - FFD35-U3S-120-N-P50
 Order 'ssd ultra320 scsi 120gb - FFD35-U3S-120-N-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-120-N-P50-ND.
SSD ULTRA320 SCSI 120GB - FFD35-U3S-120-X-P50
 Order 'ssd ultra320 scsi 120gb - FFD35-U3S-120-X-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-120-X-P50-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SSD ULTRA320 SCSI 40GB - SD8XA-040G-000000 Next: SSD ULTRA320 SCSI 48GB - FFD35-U3S-48-N-P68