SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-P68 - Memory Cards, Modules
| Digi-Key Part Number | FFD35-U3S-1-P68-ND |
1 |
1858.66000 |
Extended Price
1858.66 |
| Manufacturer Part Number | FFD35-U3S-1-P68 | |||
| Description | SSD ULTRA320 SCSI 1GB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FFD35-U3S-1-P68 |
| Vendor | msystems/SanDisk |
| Category | Memory Cards, Modules |
| Package Name | 3.5" Flash Disk |
| Memory Type | Flash |
| Memory Size (Bytes) | 1.0 GB [Nom] |
| Interface(s) | SCSI, Ultra320 (68pin) |
| Length | 146.100 mm [Typ] |
| Width | 101.500 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FFD35 U3S 1 P68 FFD35U3S1P68 |
FFD35-U3S-1-P68 Specification Sheet
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-P68 (FFD35-U3S-1-P68-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-P68
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-P68-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-N-P68
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-N-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-N-P68-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-X-P68
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-X-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-X-P68-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-N-P50
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-N-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-N-P50-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-N-P80
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-N-P80' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-N-P80-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-P50
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-P50-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-P80
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-P80' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-P80-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-X-P50
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-X-P50' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-X-P50-ND.
SSD ULTRA320 SCSI 1GB - FFD35-U3S-1-X-P80
Order 'ssd ultra320 scsi 1gb - FFD35-U3S-1-X-P80' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-1-X-P80-ND.
SSD ULTRA320 SCSI 104GB - FFD35-U3S-104-P68
Order 'ssd ultra320 scsi 104gb - FFD35-U3S-104-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-104-P68-ND.
SSD ULTRA320 SCSI 112GB - FFD35-U3S-112-P68
Order 'ssd ultra320 scsi 112gb - FFD35-U3S-112-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-112-P68-ND.
SSD ULTRA320 SCSI 120GB - FFD35-U3S-120-P68
Order 'ssd ultra320 scsi 120gb - FFD35-U3S-120-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-120-P68-ND.
SSD ULTRA320 SCSI 128GB - FFD35-U3S-128-P68
Order 'ssd ultra320 scsi 128gb - FFD35-U3S-128-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-128-P68-ND.
SSD ULTRA320 SCSI 12GB - FFD35-U3S-12-P68
Order 'ssd ultra320 scsi 12gb - FFD35-U3S-12-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-12-P68-ND.
SSD ULTRA320 SCSI 136GB - FFD35-U3S-136-P68
Order 'ssd ultra320 scsi 136gb - FFD35-U3S-136-P68' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD35-U3S-136-P68-ND.
Send this link via E-Mail
Help With This Screen