SSD 2.5" UATA 98GB - FFD-25-UATA-98304-N-F
| Digi-Key Part Number | FFD-25-UATA-98304-N-F-ND |
1 |
19189.11000 |
Extended Price
19189.11 |
| Manufacturer Part Number | FFD-25-UATA-98304-N-F | |||
| Description | SSD 2.5" UATA 98GB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | FFD-25-UATA-98304-N-F |
| Vendor | msystems/SanDisk |
| Category | Memory Cards, Modules |
| Package Name | 2.5" Flash Disk |
| Memory Type | Flash |
| Memory Size (Bytes) | 98.0 GB [Nom] |
| Interface(s) | ATA, Ultra |
| Length | 100.200 mm [Typ] |
| Width | 69.800 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FFD 25 UATA 98304 N F FFD25UATA98304NF |
FFD-25-UATA-98304-N-F Specification Sheet
SSD 2.5" UATA 98GB - FFD-25-UATA-98304-N-F (FFD-25-UATA-98304-N-F-ND)
Related parts:SSD 2.5" UATA 98GB - FFD-25-UATA-98304-F
Order 'ssd 2.5" uata 98gb - FFD-25-UATA-98304-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-98304-F-ND.
SSD 2.5" UATA 98GB - FFD-25-UATA-98304-N-F
Order 'ssd 2.5" uata 98gb - FFD-25-UATA-98304-N-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-98304-N-F-ND.
SSD 2.5" UATA 98GB - FFD-25-UATA-98304-X-F
Order 'ssd 2.5" uata 98gb - FFD-25-UATA-98304-X-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-98304-X-F-ND.
SSD 2.5" UATA 1GB - FFD-25-UATA-1024-A
Order 'ssd 2.5" uata 1gb - FFD-25-UATA-1024-A' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1013-ND.
SSD 2.5" UATA 12GB - FFD-25-UATA-12288-B
Order 'ssd 2.5" uata 12gb - FFD-25-UATA-12288-B' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1014-ND.
SSD 2.5" UATA 16GB - FFD-25-UATA-16384-B
Order 'ssd 2.5" uata 16gb - FFD-25-UATA-16384-B' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1015-ND.
SSD 2.5" UATA 2GB - FFD-25-UATA-2048-A
Order 'ssd 2.5" uata 2gb - FFD-25-UATA-2048-A' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1016-ND.
SSD 2.5" UATA 4GB - FFD-25-UATA-4096-A
Order 'ssd 2.5" uata 4gb - FFD-25-UATA-4096-A' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1017-ND.
SSD 2.5" UATA 8GB - FFD-25-UATA-8192-A
Order 'ssd 2.5" uata 8gb - FFD-25-UATA-8192-A' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1018-ND.
SSD 2.5" UATA 1GB - FFD-25-UATA-1024-N-A
Order 'ssd 2.5" uata 1gb - FFD-25-UATA-1024-N-A' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-1024-N-A-ND.
SSD 2.5" UATA 1GB - FFD-25-UATA-1024-X-A
Order 'ssd 2.5" uata 1gb - FFD-25-UATA-1024-X-A' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-1024-X-A-ND.
SSD 2.5" UATA 106GB - FFD-25-UATA-106496-F
Order 'ssd 2.5" uata 106gb - FFD-25-UATA-106496-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-106496-F-ND.
SSD 2.5" UATA 106GB - FFD-25-UATA-106496-N-F
Order 'ssd 2.5" uata 106gb - FFD-25-UATA-106496-N-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-106496-N-F-ND.
SSD 2.5" UATA 106GB - FFD-25-UATA-106496-X-F
Order 'ssd 2.5" uata 106gb - FFD-25-UATA-106496-X-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-106496-X-F-ND.
SSD 2.5" UATA 114GB - FFD-25-UATA-114688-F
Order 'ssd 2.5" uata 114gb - FFD-25-UATA-114688-F' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number FFD-25-UATA-114688-F-ND.
Send this link via E-Mail
Help With This Screen