PC CARD 512KB SRAM 68 PIN W/BATT - BN-512HSR - Memory Cards, Modules
| Digi-Key Part Number | BN-512HSR-ND |
1 5 10 |
81.18000 75.76800 70.35600 |
Extended Price
81.18 378.84 703.56 |
| Manufacturer Part Number | BN-512HSR | |||
| Description | PC CARD 512KB SRAM 68 PIN W/BATT | |||
| Quantity Available | 713 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BN-512HSR |
| Vendor | Panasonic - BSG |
| Category | Memory Cards, Modules |
| Memory Type | SRAM |
| Memory Size | 512KB |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BN 512HSR BN512HSR |
BN-512HSR Specification Sheet
PC CARD 512KB SRAM 68 PIN W/BATT - BN-512HSR (BN-512HSR-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:PC CARD 512KB SRAM 68 PIN W/BATT - BN-512HSR
Order 'pc card 512kb sram 68 pin w/batt - BN-512HSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-512HSR-ND.
PC CARD 1MB SRAM 68 PIN W/BATT - BN-01MHSR
Order 'pc card 1mb sram 68 pin w/batt - BN-01MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-01MHSR-ND.
PC CARD 2MB SRAM 68 PIN W/BATT - BN-02MHSR
Order 'pc card 2mb sram 68 pin w/batt - BN-02MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHSR-ND.
PC CARD SRAM 2 MB W/ATTRIB MEM - BN-02MHSRC
Order 'pc card sram 2 mb w/attrib mem - BN-02MHSRC' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHSRC-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/FBN
Order 'batt lith hitemp 1000mah w/legs - BR-2477A/FBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P028-ND.
BATT LITH HITEMP 1000MAH W/LEGS - BR-2477A/HBN
Order 'batt lith hitemp 1000mah w/legs - BR-2477A/HBN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P029-ND.
BATT 3V LITH CAMERA - BULK PKG - CR-123A
Order 'batt 3v lith camera - bulk pkg - CR-123A' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P151-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
Send this link via E-Mail
Help With This Screen
