PC CARD SRAM 2 MB W/ATTRIB MEM - BN-02MHSRC - Memory Cards, Modules
| Digi-Key Part Number | BN-02MHSRC-ND |
1 5 10 |
186.20000 179.55000 172.90000 |
Extended Price
186.20 897.75 1729.00 |
| Manufacturer Part Number | BN-02MHSRC | |||
| Description | PC CARD SRAM 2 MB W/ATTRIB MEM | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BN-02MHSRC |
| Vendor | Panasonic - BSG |
| Category | Memory Cards, Modules |
| Memory Type | SRAM |
| Memory Size | 2MB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BN 02MHSRC BN02MHSRC |
BN-02MHSRC Specification Sheet
PC CARD SRAM 2 MB W/ATTRIB MEM - BN-02MHSRC (BN-02MHSRC-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:PC CARD SRAM 2 MB W/ATTRIB MEM - BN-02MHSRC
Order 'pc card sram 2 mb w/attrib mem - BN-02MHSRC' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHSRC-ND.
PC CARD 1MB SRAM 68 PIN W/BATT - BN-01MHSR
Order 'pc card 1mb sram 68 pin w/batt - BN-01MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-01MHSR-ND.
PC CARD 2MB SRAM 68 PIN W/BATT - BN-02MHSR
Order 'pc card 2mb sram 68 pin w/batt - BN-02MHSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHSR-ND.
PC CARD 512KB SRAM 68 PIN W/BATT - BN-512HSR
Order 'pc card 512kb sram 68 pin w/batt - BN-512HSR' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-512HSR-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
RELAY PWR 10A SPDT 24VDC PC MNT - JS1-24V
Order 'relay pwr 10a spdt 24vdc pc mnt - JS1-24V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1105-ND.
RELAY STD DPDT 1A 5VDC PC MNT - TQ2-5V
Order 'relay std dpdt 1a 5vdc pc mnt - TQ2-5V' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1001-5-ND.
RELAY PC MNT SPDT 1A 5VDC - V23026A1001B201
Order 'relay pc mnt spdt 1a 5vdc - V23026A1001B201' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number PB282-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATTERY LITHIUM 25MAH PIN TYPE - BR425/BN
Order 'battery lithium 25mah pin type - BR425/BN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P140-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
HOLDER BATTERY FOR LITHIUM 2/3 A - 1029
Order 'holder battery for lithium 2/3 a - 1029' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 1029K-ND.
CABLE DB9M-DB9F 2M - AK131-2-R
Order 'cable db9m-db9f 2m - AK131-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1379-ND.
CABLE USB A-B MALE DBL SHIELD 2M - AK672-2-R
Order 'cable usb a-b male dbl shield 2m - AK672-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9932-ND.
Send this link via E-Mail
Help With This Screen
