CAP CERM 390PF 10% 50V X7R 0402 - 04025C391KAT2A - Capacitors
390pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C391KAT2A
| Digi-Key Part Number | 478-1096-1-ND |
10 100 500 1000 |
.11000 .06500 .03750 .02600 |
Extended Price
1.10 6.50 18.75 26.00 |
| Manufacturer Part Number | 04025C391KAT2A | |||
| Description | CAP CERM 390PF 10% 50V X7R 0402 | |||
| Quantity Available | 14680 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04025C391KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0402 (1005 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04025C391KAT2A 04025C391KAT2A 478 1096 1 ND 47810961ND 478-1096-1 |
04025C391KAT2A Specification Sheet
CAP CERM 390PF 10% 50V X7R 0402 - 04025C391KAT2A (478-1096-1-ND) - Capacitors
Related parts 390pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C391KAT2ACAP CERM 390PF 10% 50V X7R 0402 - 04025C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0402 - 04025C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1096-1-ND.
CAP CERM 390PF 10% 50V X7R 0402 - 04025C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0402 - 04025C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1096-2-ND.
CAP CERM 390PF 10% 50V X7R 0402 - 04025C391KAT2A
Order 'cap cerm 390pf 10% 50v x7r 0402 - 04025C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1096-6-ND.
CAP CERM 100PF 10% 50V X7R 0402 - 04025C101KAT2A
Order 'cap cerm 100pf 10% 50v x7r 0402 - 04025C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1089-1-ND.
CAP CERM 100PF 10% 50V X7R 0402 - 04025C101KAT2A
Order 'cap cerm 100pf 10% 50v x7r 0402 - 04025C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1089-2-ND.
CAP CERM 100PF 10% 50V X7R 0402 - 04025C101KAT2A
Order 'cap cerm 100pf 10% 50v x7r 0402 - 04025C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1089-6-ND.
CAP CERM 120PF 10% 50V X7R 0402 - 04025C121KAT2A
Order 'cap cerm 120pf 10% 50v x7r 0402 - 04025C121KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1090-1-ND.
CAP CERM 120PF 10% 50V X7R 0402 - 04025C121KAT2A
Order 'cap cerm 120pf 10% 50v x7r 0402 - 04025C121KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1090-2-ND.
CAP CERM 120PF 10% 50V X7R 0402 - 04025C121KAT2A
Order 'cap cerm 120pf 10% 50v x7r 0402 - 04025C121KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1090-6-ND.
CAP CERM 150PF 10% 50V X7R 0402 - 04025C151KAT2A
Order 'cap cerm 150pf 10% 50v x7r 0402 - 04025C151KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1091-1-ND.
CAP CERM 150PF 10% 50V X7R 0402 - 04025C151KAT2A
Order 'cap cerm 150pf 10% 50v x7r 0402 - 04025C151KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1091-2-ND.
CAP CERM 150PF 10% 50V X7R 0402 - 04025C151KAT2A
Order 'cap cerm 150pf 10% 50v x7r 0402 - 04025C151KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1091-6-ND.
CAP CERM 180PF 10% 50V X7R 0402 - 04025C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0402 - 04025C181KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1092-1-ND.
CAP CERM 180PF 10% 50V X7R 0402 - 04025C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0402 - 04025C181KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1092-2-ND.
CAP CERM 180PF 10% 50V X7R 0402 - 04025C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0402 - 04025C181KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1092-6-ND.
Options for 390pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C391KAT2A
Send this link via E-Mail
Help With This Screen
