CAP CERM 330PF 10% 50V X7R 0402 - 04025C331KAT2A
| Digi-Key Part Number | 478-1095-1-ND |
10 100 500 1000 |
.33000 .19500 .11250 .07800 |
Extended Price
3.30 19.50 56.25 78.00 |
| Manufacturer Part Number | 04025C331KAT2A | |||
| Description | CAP CERM 330PF 10% 50V X7R 0402 | |||
| Quantity Available | 9770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 04025C331KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Capacitance | 330.000 pF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X7R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.560 mm [Max] |
| Length | 1.000 mm [Typ] |
| Width | 0.500 mm [Typ] |
| Shape | Rectangular |
| L | 1.000 mm [Typ] |
| T | 0.560 mm [Typ] |
| t. | 0.25 mm [Typ] |
| W | 0.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
04025C331KAT2A 04025C331KAT2A 478 1095 1 ND 47810951ND 478-1095-1 |
04025C331KAT2A Specification Sheet
CAP CERM 330PF 10% 50V X7R 0402 - 04025C331KAT2A (478-1095-1-ND)
Related parts:CAP CERM 330PF 10% 50V X7R 0402 - 04025C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0402 - 04025C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1095-1-ND.
CAP CERM 330PF 10% 50V X7R 0402 - 04025C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0402 - 04025C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1095-2-ND.
CAP CERM 330PF 10% 50V X7R 0402 - 04025C331KAT2A
Order 'cap cerm 330pf 10% 50v x7r 0402 - 04025C331KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1095-6-ND.
CAP CERM 100PF 10% 50V X7R 0402 - 04025C101KAT2A
Order 'cap cerm 100pf 10% 50v x7r 0402 - 04025C101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1089-1-ND.
CAP CERM 100PF 10% 50V X7R 0402 - 04025C101KAT2A
Order 'cap cerm 100pf 10% 50v x7r 0402 - 04025C101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1089-2-ND.
CAP CERM 100PF 10% 50V X7R 0402 - 04025C101KAT2A
Order 'cap cerm 100pf 10% 50v x7r 0402 - 04025C101KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1089-6-ND.
CAP CERM 120PF 10% 50V X7R 0402 - 04025C121KAT2A
Order 'cap cerm 120pf 10% 50v x7r 0402 - 04025C121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1090-1-ND.
CAP CERM 120PF 10% 50V X7R 0402 - 04025C121KAT2A
Order 'cap cerm 120pf 10% 50v x7r 0402 - 04025C121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1090-2-ND.
CAP CERM 120PF 10% 50V X7R 0402 - 04025C121KAT2A
Order 'cap cerm 120pf 10% 50v x7r 0402 - 04025C121KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1090-6-ND.
CAP CERM 150PF 10% 50V X7R 0402 - 04025C151KAT2A
Order 'cap cerm 150pf 10% 50v x7r 0402 - 04025C151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1091-1-ND.
CAP CERM 150PF 10% 50V X7R 0402 - 04025C151KAT2A
Order 'cap cerm 150pf 10% 50v x7r 0402 - 04025C151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1091-2-ND.
CAP CERM 150PF 10% 50V X7R 0402 - 04025C151KAT2A
Order 'cap cerm 150pf 10% 50v x7r 0402 - 04025C151KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1091-6-ND.
CAP CERM 180PF 10% 50V X7R 0402 - 04025C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0402 - 04025C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1092-1-ND.
CAP CERM 180PF 10% 50V X7R 0402 - 04025C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0402 - 04025C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1092-2-ND.
CAP CERM 180PF 10% 50V X7R 0402 - 04025C181KAT2A
Order 'cap cerm 180pf 10% 50v x7r 0402 - 04025C181KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1092-6-ND.
Send this link via E-Mail
Help With This Screen