IDE4K FLASH DISK 640MB - IDE-4K-25-640 - Memory Cards, Modules
| Digi-Key Part Number | 585-1030-ND |
1 25 |
133.00000 126.35000 |
Extended Price
133.00 3158.75 |
| Manufacturer Part Number | IDE-4K-25-640 | |||
| Description | IDE4K FLASH DISK 640MB | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | IDE-4K-25-640 |
| Vendor | msystems/SanDisk |
| Category | Memory Cards, Modules |
| Package Name | 2.5" Flash Disk |
| Memory Type | Flash |
| Memory Size (Bytes) | 640.0 MB [Nom] |
| Interface(s) | ATA |
| Length | 100.200 mm [Typ] |
| Width | 69.850 mm [Typ] |
| Height | 7.400 mm [Typ] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDE 4K 25 640 IDE4K25640 585 1030 ND 5851030ND 585-1030 |
IDE-4K-25-640 Specification Sheet
IDE4K FLASH DISK 640MB - IDE-4K-25-640 (585-1030-ND) - Memory Cards, Modules
Related parts Memory Cards, Modules:IDE4K FLASH DISK 640MB - IDE-4K-25-640
Order 'ide4k flash disk 640mb - IDE-4K-25-640' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1030-ND.
IDE4K 2.5" FLASH DISK 640MB - IDE-4K-25-640-X
Order 'ide4k 2.5" flash disk 640mb - IDE-4K-25-640-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-25-640-X-ND.
IDE4K 1.8" FLASH DISK 640MB - IDE-4K-18-640
Order 'ide4k 1.8" flash disk 640mb - IDE-4K-18-640' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-640-ND.
IDE4K 1.8" FLASH DISK 640MB - IDE-4K-18-640-X
Order 'ide4k 1.8" flash disk 640mb - IDE-4K-18-640-X' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number IDE-4K-18-640-X-ND.
IDE4K FLASH DISK 1GB - IDE-4K-25-1024
Order 'ide4k flash disk 1gb - IDE-4K-25-1024' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1020-ND.
IDE4K FLASH DISK 128MB - IDE-4K-25-128
Order 'ide4k flash disk 128mb - IDE-4K-25-128' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1021-ND.
IDE4K FLASH DISK 2GB - IDE-4K-25-2048
Order 'ide4k flash disk 2gb - IDE-4K-25-2048' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1022-ND.
IDE4K FLASH DISK 256MB - IDE-4K-25-256
Order 'ide4k flash disk 256mb - IDE-4K-25-256' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1023-ND.
IDE4K FLASH DISK 2.5GB - IDE-4K-25-2560
Order 'ide4k flash disk 2.5gb - IDE-4K-25-2560' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1024-ND.
IDE4K FLASH DISK 3GB - IDE-4K-25-3072
Order 'ide4k flash disk 3gb - IDE-4K-25-3072' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1025-ND.
IDE4K FLASH DISK 3.5GB - IDE-4K-25-3584
Order 'ide4k flash disk 3.5gb - IDE-4K-25-3584' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1026-ND.
IDE4K FLASH DISK 384MB - IDE-4K-25-384
Order 'ide4k flash disk 384mb - IDE-4K-25-384' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1027-ND.
IDE4K FLASH DISK 4GB - IDE-4K-25-4096
Order 'ide4k flash disk 4gb - IDE-4K-25-4096' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1028-ND.
IDE4K FLASH DISK 512MB - IDE-4K-25-512
Order 'ide4k flash disk 512mb - IDE-4K-25-512' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1029-ND.
IDE4K FLASH DISK 768MB - IDE-4K-25-768
Order 'ide4k flash disk 768mb - IDE-4K-25-768' online from Digi-Key. Manufactured by msystems/SanDisk. Digi-Key part number 585-1031-ND.
Send this link via E-Mail
Help With This Screen