KIT HARDWIRE 120,208,240V OUTPUT - MXA002 - Line Protection, Backups
| Digi-Key Part Number | MXA002-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MXA002 | |||
| Description | KIT HARDWIRE 120,208,240V OUTPUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MXA002 |
| Vendor | American Power Conversion |
| Category | Line Protection, Backups |
| Accessory Type | Hardwire Kit |
| For Use With/Related Products | - |
| Other Names |
MXA002 MXA002 |
MXA002 Specification Sheet
KIT HARDWIRE 120,208,240V OUTPUT - MXA002 (MXA002-ND) - Line Protection, Backups
Related parts Line Protection, Backups :KIT HARDWIRE 120,208,240V OUTPUT - MXA002
Order 'kit hardwire 120,208,240v output - MXA002' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA002-ND.
KIT HARDWIRE 120,208,240V OUTPUT - MXA001
Order 'kit hardwire 120,208,240v output - MXA001' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA001-ND.
UPS POWER SUPPLY 2000VA RM - SYPM2KU
Order 'ups power supply 2000va rm - SYPM2KU' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number SYPM2KU-ND.
KIT RACKMOUNT FOR UPS & BATTPAKS - MXA007
Order 'kit rackmount for ups & battpaks - MXA007' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA007-ND.
POWER DIST MOD W/OVRLD PRO 11OUT - MXA101
Order 'power dist mod w/ovrld pro 11out - MXA101' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA101-ND.
POWER DIST MOD W/OVRLD PRO 4OUT - MXA102
Order 'power dist mod w/ovrld pro 4out - MXA102' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA102-ND.
POWER DIST MOD W/OVRLD PRO 8OUT - MXA103
Order 'power dist mod w/ovrld pro 8out - MXA103' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA103-ND.
POWER DIST MOD NO OVRLD PRO 4OUT - MXA104
Order 'power dist mod no ovrld pro 4out - MXA104' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA104-ND.
POWER DIST MOD W/OVRLD PRO 4OUT - MXA105
Order 'power dist mod w/ovrld pro 4out - MXA105' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA105-ND.
POWER DIST MOD W/OVRLD PRO 4OUT - MXA106
Order 'power dist mod w/ovrld pro 4out - MXA106' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA106-ND.
POWER DIST MOD W/OVRLD PRO 9OUT - MXA107
Order 'power dist mod w/ovrld pro 9out - MXA107' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA107-ND.
POWER DIST MOD W/OVRLD PRO 8OUT - MXA108
Order 'power dist mod w/ovrld pro 8out - MXA108' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA108-ND.
UPS 220/230/240V - SYPM
Order 'ups 220/230/240v - SYPM' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number SYPM-ND.
KIT RACKSHELF 19" 4 OUTLET MODS - PRM
Order 'kit rackshelf 19" 4 outlet mods - PRM' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number 388-1044-ND.
KIT CASTERS FOR UPS EASY ROLLING - MXA006
Order 'kit casters for ups easy rolling - MXA006' online from Digi-Key. Manufactured by American Power Conversion. Digi-Key part number MXA006-ND.
Send this link via E-Mail
Help With This Screen
