UPS 1500VA 8OUT LCD DISP USB - SMART1500LCD - Line Protection, Backups
Tripp Lite Up System Line Protection, Backup SMART1500LCD
| Digi-Key Part Number | TL362-ND |
1 |
287.00000 |
Extended Price
287.00 |
| Manufacturer Part Number | SMART1500LCD | |||
| Description | UPS 1500VA 8OUT LCD DISP USB | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMART1500LCD |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Supply Regulator |
| AC Outlets | 8 (UPS) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 7 minutes |
| Power - Rated | 1.5kVA / 900W |
| Features | Rack Mount |
| Size | 10.50" L x 3.50" W x 17.25" H (266.7mm x 88.9mm x 438.2mm) |
| Weight | 29 lbs (13.15kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| Other Names |
SMART1500LCD SMART1500LCD TL362 ND TL362ND TL362 |
SMART1500LCD Specification Sheet
UPS 1500VA 8OUT LCD DISP USB - SMART1500LCD (TL362-ND) - Line Protection, Backups
Related parts Tripp Lite Up System Line Protection, Backup SMART1500LCDUPS 1500VA 8OUT LCD DISP USB - SMART1500LCD
Order 'ups 1500va 8out lcd disp usb - SMART1500LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL362-ND.
UPS 1200VA 8OUT LCD DISP USB - SMART1200LCD
Order 'ups 1200va 8out lcd disp usb - SMART1200LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL361-ND.
UPS 650VA 8OUT LCD DISP USB - OMNI650LCD
Order 'ups 650va 8out lcd disp usb - OMNI650LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL358-ND.
UPS 900VA 8OUT LCD DISP USB - OMNI900LCD
Order 'ups 900va 8out lcd disp usb - OMNI900LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL359-ND.
UPS 1000VA 8OUT LCD DISP USB - SMART1000LCD
Order 'ups 1000va 8out lcd disp usb - SMART1000LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL360-ND.
UPS 1500VA 940W 8OUT USB RJ/11 - OMNIVS1500
Order 'ups 1500va 940w 8out usb rj/11 - OMNIVS1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNIVS1500-ND.
UPS 1500VA 900W 8OUT USB - SMART1500SLT
Order 'ups 1500va 900w 8out usb - SMART1500SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500SLT-ND.
UPS 1500VA 940W 120V 8OUT RJ11 - OMNIVS1500XL
Order 'ups 1500va 940w 120v 8out rj11 - OMNIVS1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL307-ND.
UPS 1500VA 1000W 8OUT W/SOFTWARE - SMART1500RMXL2UA
Order 'ups 1500va 1000w 8out w/software - SMART1500RMXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL308-ND.
UPS 1500VA 940W 8OUT TOWER - OMNI1500XLNAFTA
Order 'ups 1500va 940w 8out tower - OMNI1500XLNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI1500XLNAFTA-ND.
UPS 1500VA 1000W 8OUT RACK/TOWER - SM1500RMNAFTA
Order 'ups 1500va 1000w 8out rack/tower - SM1500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1500RMNAFTA-ND.
UPS 1500VA 980W 6OUT TOWER - SM1500NAFTA
Order 'ups 1500va 980w 6out tower - SM1500NAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1500NAFTA-ND.
UPS 1500VA 980W 6OUT TOWER - SM1500XLNAFTA
Order 'ups 1500va 980w 6out tower - SM1500XLNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1500XLNAFTA-ND.
UPS 1500VA 980W 6OUT W/SOFTWARE - SMART1500XL
Order 'ups 1500va 980w 6out w/software - SMART1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500XL-ND.
UPS 1050VA 650W 8OUT USB - SMART1050SLT
Order 'ups 1050va 650w 8out usb - SMART1050SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1050SLT-ND.
Options for Tripp Lite Up System Line Protection, Backup SMART1500LCD
Send this link via E-Mail
Help With This Screen
