UPS 1000VA 8OUT LCD DISP USB - SMART1000LCD - Line Protection, Backups
Tripp Lite Up System Line Protection, Backup SMART1000LCD
| Digi-Key Part Number | TL360-ND |
1 |
194.00000 |
Extended Price
194.00 |
| Manufacturer Part Number | SMART1000LCD | |||
| Description | UPS 1000VA 8OUT LCD DISP USB | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMART1000LCD |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Supply Regulator |
| AC Outlets | 8 (4 UPS, 4 Surge Only) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 3 minutes |
| Power - Rated | 1kVA / 500W |
| Features | Rack Mount |
| Size | 6.50" L x 3.50" W x 12.00" H (165.1mm x 88.9mm x 304.8mm) |
| Weight | 15 lbs (6.80kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| Other Names |
SMART1000LCD SMART1000LCD TL360 ND TL360ND TL360 |
SMART1000LCD Specification Sheet
UPS 1000VA 8OUT LCD DISP USB - SMART1000LCD (TL360-ND) - Line Protection, Backups
Related parts Tripp Lite Up System Line Protection, Backup SMART1000LCDUPS 1000VA 8OUT LCD DISP USB - SMART1000LCD
Order 'ups 1000va 8out lcd disp usb - SMART1000LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL360-ND.
UPS 1200VA 8OUT LCD DISP USB - SMART1200LCD
Order 'ups 1200va 8out lcd disp usb - SMART1200LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL361-ND.
UPS 650VA 8OUT LCD DISP USB - OMNI650LCD
Order 'ups 650va 8out lcd disp usb - OMNI650LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL358-ND.
UPS 900VA 8OUT LCD DISP USB - OMNI900LCD
Order 'ups 900va 8out lcd disp usb - OMNI900LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL359-ND.
UPS 1500VA 8OUT LCD DISP USB - SMART1500LCD
Order 'ups 1500va 8out lcd disp usb - SMART1500LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL362-ND.
UPS 1000VA 500W 120V 8OUT RJ11 - OMNIVS1000
Order 'ups 1000va 500w 120v 8out rj11 - OMNIVS1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL306-ND.
UPS 1000VA 700W 6OUT USB TOWER - OMNI1000ISO
Order 'ups 1000va 700w 6out usb tower - OMNI1000ISO' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI1000ISO-ND.
UPS 1000VA 700W 6OUT RACK/TOWER - SM1000RMNAFTA
Order 'ups 1000va 700w 6out rack/tower - SM1000RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1000RMNAFTA-ND.
UPS 1500VA 940W 8OUT USB RJ/11 - OMNIVS1500
Order 'ups 1500va 940w 8out usb rj/11 - OMNIVS1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNIVS1500-ND.
UPS 1050VA 650W 8OUT USB - SMART1050SLT
Order 'ups 1050va 650w 8out usb - SMART1050SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1050SLT-ND.
UPS 1500VA 900W 8OUT USB - SMART1500SLT
Order 'ups 1500va 900w 8out usb - SMART1500SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500SLT-ND.
UPS SMARTPRO 750VA 500W 8OUT - SMART750SLT
Order 'ups smartpro 750va 500w 8out - SMART750SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART750SLT-ND.
UPS 350VA 180W 120V 8OUT W/RJ11 - INTERNET350U
Order 'ups 350va 180w 120v 8out w/rj11 - INTERNET350U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL303-ND.
UPS 1500VA 940W 120V 8OUT RJ11 - OMNIVS1500XL
Order 'ups 1500va 940w 120v 8out rj11 - OMNIVS1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL307-ND.
UPS 1500VA 1000W 8OUT W/SOFTWARE - SMART1500RMXL2UA
Order 'ups 1500va 1000w 8out w/software - SMART1500RMXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL308-ND.
Options for Tripp Lite Up System Line Protection, Backup SMART1000LCD
Send this link via E-Mail
Help With This Screen
