Tripp Lite Up System Line Protection, Backup OMNIVS1000
UPS 1000VA 500W 120V 8OUT RJ11 - OMNIVS1000
| Digi-Key Part Number | TL306-ND |
1 |
159.00000 |
Extended Price
159.00 |
| Manufacturer Part Number | OMNIVS1000 | |||
| Description | UPS 1000VA 500W 120V 8OUT RJ11 | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OMNIVS1000 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | UPS |
| AC Outlets | 8 (6 UPS, 2 Surge Only) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | 1 - RJ45 Line |
| Backup Time - Max Load | 7 minutes |
| Power - Rated | 1kVA / 500W |
| Features | USB Communication Port |
| Size | 7.25" L x 5.25" W x 10.75" H (184.2mm x 133.4mm x 273.1mm) |
| Weight | 22 lbs (9.98kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
OMNIVS1000 OMNIVS1000 TL306 ND TL306ND TL306 |
OMNIVS1000 Specification Sheet
UPS 1000VA 500W 120V 8OUT RJ11 - OMNIVS1000 (TL306-ND)
Related parts Tripp Lite Up System Line Protection, Backup OMNIVS1000Tripp Lite Up System Line Protection, Backup OMNIVS1000
Order 'ups 1000va 500w 120v 8out rj11 - OMNIVS1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL306-ND.
Tripp Lite Up System Line Protection, Backup INTERNET350U
Order 'ups 350va 180w 120v 8out w/rj11 - INTERNET350U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL303-ND.
Tripp Lite Up System Line Protection, Backup INTERNET550U
Order 'ups 550va 300w 120v 8out w/rj11 - INTERNET550U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL352-ND.
Tripp Lite Up System Line Protection, Backup OMNIVS1500XL
Order 'ups 1500va 940w 120v 8out rj11 - OMNIVS1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL307-ND.
Tripp Lite Up System Line Protection, Backup INTERNET350SER
Order 'ups 350va 180w 120v 6out w/rj11 - INTERNET350SER' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL302-ND.
Tripp Lite Up System Line Protection, Backup INTERNET750U
Order 'ups 750va 450w 120v 12out w/rj11 - INTERNET750U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL305-ND.
Tripp Lite Up System Line Protection, Backup SMART550USB
Order 'ups 550va 300w 6out w/rj11 - SMART550USB' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL285-ND.
Tripp Lite Up System Line Protection, Backup SU3000RTXL3U
Order 'ups trueonline 3kva 2400w 9out - SU3000RTXL3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL316-ND.
Tripp Lite Up System Line Protection, Backup SMART750SLT
Order 'ups smartpro 750va 500w 8out - SMART750SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART750SLT-ND.
Tripp Lite Up System Line Protection, Backup SMART1000LCD
Order 'ups 1000va 8out lcd disp usb - SMART1000LCD' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL360-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART350HG
Order 'ups 330va 4out 2/rj11 hospgrade - OMNISMART350HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL253-ND.
Tripp Lite Up System Line Protection, Backup HT850UPS
Order 'ups 750va 450w 6out rj11 coax - HT850UPS' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HT850UPS-ND.
Tripp Lite Up System Line Protection, Backup INTERNET550SER
Order 'ups 550va 300w 8out serial rj/11 - INTERNET550SER' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number INTERNET550SER-ND.
Tripp Lite Up System Line Protection, Backup OMNI750ISO
Order 'ups 750va 500w 6out usb tower - OMNI750ISO' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number OMNI750ISO-ND.
Tripp Lite Up System Line Protection, Backup SMART1050SLT
Order 'ups 1050va 650w 8out usb - SMART1050SLT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1050SLT-ND.
Options for Tripp Lite Up System Line Protection, Backup OMNIVS1000
Send this link via E-Mail
Help With This Screen
