Tripp Lite Up System Line Protection, Backup SMART2200RMXL2U
BATT BACKUP 2.2KVA 120V RACK MNT - SMART2200RMXL2U - Line Protection, Backups
| Digi-Key Part Number | TL288-ND |
1 |
1095.00000 |
Extended Price
1095.00 |
| Manufacturer Part Number | SMART2200RMXL2U | |||
| Description | BATT BACKUP 2.2KVA 120V RACK MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMART2200RMXL2U |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 8 (UPS) |
| Voltage - Input | 120V / 20A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 6 minutes |
| Power - Rated | 2.2kVA / 1600W |
| Features | DB9 and USB Communications, Rack Mount |
| Size | * |
| Weight | 64 lbs (29.03kg) |
| AC Input Connector | NEMA 5-20P |
| AC Output Connector | 4 NEMA 5-15R and 4 NEMA 5-15/20R |
| Cord Length | 10' (3.05m) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
SMART2200RMXL2U SMART2200RMXL2U TL288 ND TL288ND TL288 |
SMART2200RMXL2U Specification Sheet
BATT BACKUP 2.2KVA 120V RACK MNT - SMART2200RMXL2U (TL288-ND) - Line Protection, Backups
Related parts Tripp Lite Up System Line Protection, Backup SMART2200RMXL2UTripp Lite Up System Line Protection, Backup SMART2200RMXL2U
Order 'batt backup 2.2kva 120v rack mnt - SMART2200RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL288-ND.
Tripp Lite Up System Line Protection, Backup BCPRO1050
Order 'batt backup 705w 6 outlet 120v - BCPRO1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL128-ND.
Tripp Lite Up System Line Protection, Backup BCPRO1400
Order 'batt backup 940w 6 outlet 120v - BCPRO1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL129-ND.
Tripp Lite Up System Line Protection, Backup BC PERS 300
Order 'batt backup 300va 3out 120v - BC PERS 300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL196-ND.
Tripp Lite Up System Line Protection, Backup BC PERS 450
Order 'batt backup 450va 3out 120v - BC PERS 450' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL197-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup RS-1215-RA
Order 'pwr strip 12out r/a 19" rack mnt - RS-1215-RA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL266-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PDU1215
Order 'power strip 15a 12 out rack mnt - PDU1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL267-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PDU2430
Order 'power strip 30a 24 out rack mnt - PDU2430' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL269-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART700
Order 'batt backup 700va 6outlet/rj11 - OMNISMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL174-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART500
Order 'batt backup 500va 6outlet/rj11 - OMNISMART500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL175-ND.
Tripp Lite Up System Line Protection, Backup BC PRO 600
Order 'batt backup 600va 3ups/3surge - BC PRO 600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL198-ND.
Tripp Lite Up System Line Protection, Backup INTERNETOFFICE500
Order 'batt backup 500va 6out w/modem - INTERNETOFFICE500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL201-ND.
Tripp Lite Up System Line Protection, Backup INTERNETOFFICE700
Order 'batt backup 700va 6out w/modem - INTERNETOFFICE700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL202-ND.
Options for Tripp Lite Up System Line Protection, Backup SMART2200RMXL2U
Send this link via E-Mail
Help With This Screen
