Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

UPS 700VA 450W 6OUT RACK MOUNT - SMART700RM1U

Digi-Key Part Number TL242-ND
Price Break
1
Unit Price
459.00000
Extended Price
459.00
Manufacturer Part NumberSMART700RM1U
DescriptionUPS 700VA 450W 6OUT RACK MOUNT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationSMART700RM1U
VendorTripp Lite
CategoryLine Protection, Backups
Output Power700.000 VA [Max]
Power450.00 W [Max]
RoHS StatusRoHS Not Applicable
Other Names SMART700RM1U
SMART700RM1U
TL242 ND
TL242ND
TL242


Image of UPS 700VA 450W 6OUT RACK MOUNT - SMART700RM1U

UPS 700VA 450W 6OUT RACK MOUNT - SMART700RM1U (TL242-ND)

Related parts :
UPS 700VA 450W 6OUT RACK MOUNT - SMART700RM1U
 Order 'ups 700va 450w 6out rack mount - SMART700RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL242-ND.
UPS 700VA 450W 8OUT RACK MOUNT - SMART700RM
 Order 'ups 700va 450w 8out rack mount - SMART700RM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL161-ND.
UPS 700VA 450W 6OUT W/SOFTWARE - SMART700
 Order 'ups 700va 450w 6out w/software - SMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL158-ND.
UPS 700VA 450W 6OUT 2/RJ11 - SMART700USB
 Order 'ups 700va 450w 6out 2/rj11 - SMART700USB' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL224-ND.
UPS 1KVA 640W 6OUT RACK MOUNT - SMART1000RM1U
 Order 'ups 1kva 640w 6out rack mount - SMART1000RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL243-ND.
UPS 1KVA 700W 6OUT RACK MOUNT - SMART1000RM2U
 Order 'ups 1kva 700w 6out rack mount - SMART1000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1000RM2U-ND.
UPS 700VA 450W 6OUT SERIAL - SMART700SER
 Order 'ups 700va 450w 6out serial - SMART700SER' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART700SER-ND.
UPS 10KVA 8000W 6OUT RACK MOUNT - SU10000RT3U
 Order 'ups 10kva 8000w 6out rack mount - SU10000RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U-ND.
UPS 7.5KVA 6000W 6OUT RACK MOUNT - SU7500RT3U
 Order 'ups 7.5kva 6000w 6out rack mount - SU7500RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU7500RT3U-ND.
UPS 750VA 600W 6OUT RACK MOUNT - SU750RTXL2U
 Order 'ups 750va 600w 6out rack mount - SU750RTXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU750RTXL2U-ND.
UPS 1400VA 940W 8OUT RACK MOUNT - SMART1400RM
 Order 'ups 1400va 940w 8out rack mount - SMART1400RM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL140-ND.
UPS 450VA 270W 5OUT RACK MOUNT - SMART450RT
 Order 'ups 450va 270w 5out rack mount - SMART450RT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL157-ND.
UPS 1050VA 680W 8OUT RACK MOUNT - SMART1050RM
 Order 'ups 1050va 680w 8out rack mount - SMART1050RM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL162-ND.
UPS 2200VA 1600W 8OUT RACK MOUNT - SMART2200RM2U
 Order 'ups 2200va 1600w 8out rack mount - SMART2200RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL238-ND.
UPS 3KVA 2250W 9OUT RACK MOUNT - SMART3000RM2U
 Order 'ups 3kva 2250w 9out rack mount - SMART3000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL239-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: UPS 700VA 450W 6OUT 2/RJ11 - SMART700USB Next: UPS 700VA 450W 6OUT SERIAL - SMART700SER