BATT BACKUP 600VA 3UPS/3SURGE - BC PRO 600
| Digi-Key Part Number | TL198-ND |
1 |
139.00000 |
Extended Price
139.00 |
| Manufacturer Part Number | BC PRO 600 | |||
| Description | BATT BACKUP 600VA 3UPS/3SURGE | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC PRO 600 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | UPS |
| AC Outlets | 6 (3 UPS, 3 Surge Only) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | 1 - RJ45 Line |
| Backup Time - Max Load | 7 minutes |
| Power - Rated | 600VA / 345W |
| Features | USB Communication Port, USB Cable, Phone Cable |
| Size | 7.25" L x 5.25" W x 10.75" H (184.2mm x 133.4mm x 273.1mm) |
| Weight | 19 lbs (8.62kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BC PRO 600 BC PRO 600 TL198 ND TL198ND TL198 |
BC PRO 600 Specification Sheet
BATT BACKUP 600VA 3UPS/3SURGE - BC PRO 600 (TL198-ND)
Related parts :BATT BACKUP 600VA 3UPS/3SURGE - BC PRO 600
Order 'batt backup 600va 3ups/3surge - BC PRO 600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL198-ND.
BATT BACKUP 300VA 3OUT 120V - BC PERS 300
Order 'batt backup 300va 3out 120v - BC PERS 300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL196-ND.
BATT BACKUP 450VA 3OUT 120V - BC PERS 450
Order 'batt backup 450va 3out 120v - BC PERS 450' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL197-ND.
BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050
Order 'batt backup 705w 6 outlet 120v - BCPRO1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL128-ND.
BATT BACKUP 940W 6 OUTLET 120V - BCPRO1400
Order 'batt backup 940w 6 outlet 120v - BCPRO1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL129-ND.
BATT BACKUP 700VA 6OUTLET/RJ11 - OMNISMART700
Order 'batt backup 700va 6outlet/rj11 - OMNISMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL174-ND.
BATT BACKUP 500VA 6OUTLET/RJ11 - OMNISMART500
Order 'batt backup 500va 6outlet/rj11 - OMNISMART500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL175-ND.
BATT BACKUP 500VA 6OUT W/MODEM - INTERNETOFFICE500
Order 'batt backup 500va 6out w/modem - INTERNETOFFICE500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL201-ND.
BATT BACKUP 700VA 6OUT W/MODEM - INTERNETOFFICE700
Order 'batt backup 700va 6out w/modem - INTERNETOFFICE700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL202-ND.
BATT BACKUP 2.2KVA 120V RACK MNT - SMART2200RMXL2U
Order 'batt backup 2.2kva 120v rack mnt - SMART2200RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL288-ND.
BATT BACKUP 980W W/CDROM SOFTWR - SMART1500
Order 'batt backup 980w w/cdrom softwr - SMART1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL290-ND.
UPS 600VA 425W 6OUT TOWER - TE600
Order 'ups 600va 425w 6out tower - TE600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TE600-ND.
INVERTER W/BATT CHARGE 1250W - APS1250
Order 'inverter w/batt charge 1250w - APS1250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL104-ND.
INVERTER 1000W 12VDC 4 OUTLET - PV1000HF
Order 'inverter 1000w 12vdc 4 outlet - PV1000HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL225-ND.
INVERTER 1800W 12VDC 4OUTLET - PV1800HF
Order 'inverter 1800w 12vdc 4outlet - PV1800HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL226-ND.
Send this link via E-Mail
Help With This Screen
