Tripp Lite Up System Line Protection, Backup BC PERS 450
BATT BACKUP 450VA 3OUT 120V - BC PERS 450 - Line Protection, Backups
| Digi-Key Part Number | TL197-ND |
1 |
102.88000 |
Extended Price
102.88 |
| Manufacturer Part Number | BC PERS 450 | |||
| Description | BATT BACKUP 450VA 3OUT 120V | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC PERS 450 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | UPS |
| AC Outlets | 3 (UPS) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 5 minutes |
| Power - Rated | 450VA / 280W |
| Features | USB Communication Port |
| Size | 7.00" L x 5.25" W x 8.50" H (177.8mm x 133.4mm x 215.9mm) |
| Weight | 12 lbs (5.44kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
BC PERS 450 BC PERS 450 TL197 ND TL197ND TL197 |
BC PERS 450 Specification Sheet
BATT BACKUP 450VA 3OUT 120V - BC PERS 450 (TL197-ND) - Line Protection, Backups
Related parts Tripp Lite Up System Line Protection, Backup BC PERS 450Tripp Lite Up System Line Protection, Backup BC PERS 450
Order 'batt backup 450va 3out 120v - BC PERS 450' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL197-ND.
Tripp Lite Up System Line Protection, Backup BC PERS 300
Order 'batt backup 300va 3out 120v - BC PERS 300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL196-ND.
Tripp Lite Up System Line Protection, Backup BC PRO 600
Order 'batt backup 600va 3ups/3surge - BC PRO 600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL198-ND.
Tripp Lite Up System Line Protection, Backup BCPRO1050
Order 'batt backup 705w 6 outlet 120v - BCPRO1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL128-ND.
Tripp Lite Up System Line Protection, Backup BCPRO1400
Order 'batt backup 940w 6 outlet 120v - BCPRO1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL129-ND.
Tripp Lite Up System Line Protection, Backup SMART2200RMXL2U
Order 'batt backup 2.2kva 120v rack mnt - SMART2200RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL288-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART700
Order 'batt backup 700va 6outlet/rj11 - OMNISMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL174-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART500
Order 'batt backup 500va 6outlet/rj11 - OMNISMART500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL175-ND.
Tripp Lite Up System Line Protection, Backup INTERNETOFFICE500
Order 'batt backup 500va 6out w/modem - INTERNETOFFICE500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL201-ND.
Tripp Lite Up System Line Protection, Backup INTERNETOFFICE700
Order 'batt backup 700va 6out w/modem - INTERNETOFFICE700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL202-ND.
Tripp Lite Up System Line Protection, Backup SMART1500
Order 'batt backup 980w w/cdrom softwr - SMART1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL290-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART300
Order 'ups 300va 180w 3out w/software - OMNISMART300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL204-ND.
Tripp Lite Up System Line Protection, Backup INTERNET350SER
Order 'ups 350va 180w 120v 6out w/rj11 - INTERNET350SER' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL302-ND.
Tripp Lite Up System Line Protection, Backup INTERNET350U
Order 'ups 350va 180w 120v 8out w/rj11 - INTERNET350U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL303-ND.
Tripp Lite Up System Line Protection, Backup INTERNET750U
Order 'ups 750va 450w 120v 12out w/rj11 - INTERNET750U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL305-ND.
Options for Tripp Lite Up System Line Protection, Backup BC PERS 450
Send this link via E-Mail
Help With This Screen
