BATT BACKUP 700VA 6OUTLET/RJ11 - OMNISMART700 - Line Protection, Backups
| Digi-Key Part Number | TL174-ND |
1 |
256.36000 |
Extended Price
256.36 |
| Manufacturer Part Number | OMNISMART700 | |||
| Description | BATT BACKUP 700VA 6OUTLET/RJ11 | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OMNISMART700 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 6 (3 UPS, 3 Surge Only) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | 1 - RJ11 Line |
| Backup Time - Max Load | 7 minutes |
| Power - Rated | 700VA / 450W |
| Features | DB9 and USB Communications |
| Size | * |
| Weight | 20 lbs (9.07kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
OMNISMART700 OMNISMART700 TL174 ND TL174ND TL174 |
OMNISMART700 Specification Sheet
BATT BACKUP 700VA 6OUTLET/RJ11 - OMNISMART700 (TL174-ND) - Line Protection, Backups
Related parts Line Protection, Backups :BATT BACKUP 700VA 6OUTLET/RJ11 - OMNISMART700
Order 'batt backup 700va 6outlet/rj11 - OMNISMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL174-ND.
BATT BACKUP 500VA 6OUTLET/RJ11 - OMNISMART500
Order 'batt backup 500va 6outlet/rj11 - OMNISMART500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL175-ND.
BATT BACKUP 700VA 6OUT W/MODEM - INTERNETOFFICE700
Order 'batt backup 700va 6out w/modem - INTERNETOFFICE700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL202-ND.
BATT BACKUP 500VA 6OUT W/MODEM - INTERNETOFFICE500
Order 'batt backup 500va 6out w/modem - INTERNETOFFICE500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL201-ND.
BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050
Order 'batt backup 705w 6 outlet 120v - BCPRO1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL128-ND.
BATT BACKUP 940W 6 OUTLET 120V - BCPRO1400
Order 'batt backup 940w 6 outlet 120v - BCPRO1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL129-ND.
BATT BACKUP 300VA 3OUT 120V - BC PERS 300
Order 'batt backup 300va 3out 120v - BC PERS 300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL196-ND.
BATT BACKUP 450VA 3OUT 120V - BC PERS 450
Order 'batt backup 450va 3out 120v - BC PERS 450' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL197-ND.
BATT BACKUP 600VA 3UPS/3SURGE - BC PRO 600
Order 'batt backup 600va 3ups/3surge - BC PRO 600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL198-ND.
BATT BACKUP 2.2KVA 120V RACK MNT - SMART2200RMXL2U
Order 'batt backup 2.2kva 120v rack mnt - SMART2200RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL288-ND.
BATT BACKUP 980W W/CDROM SOFTWR - SMART1500
Order 'batt backup 980w w/cdrom softwr - SMART1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL290-ND.
SURGE SUPPRESSR 2/RJ11 MODEM/FAX - MP
Order 'surge suppressr 2/rj11 modem/fax - MP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL007-ND.
SURGE SUP 2OUT W/RJ11 DIRECTPLUG - TRAVELER
Order 'surge sup 2out w/rj11 directplug - TRAVELER' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL008-ND.
SURGE SUPPR 4OUT 6'CORD W/RJ11 - ISOTEL
Order 'surge suppr 4out 6'cord w/rj11 - ISOTEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL009-ND.
SURGE SUP SPIKEBLOK 3-STAGE RJ11 - TSB
Order 'surge sup spikeblok 3-stage rj11 - TSB' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL015-ND.
Send this link via E-Mail
Help With This Screen
