UPS 1050VA 680W 6OUT W/SOFTWARE - SMART1050 - Line Protection, Backups
Tripp Lite Up System Line Protection, Backup SMART1050
| Digi-Key Part Number | TL159-ND |
1 |
443.61000 |
Extended Price
443.61 |
| Manufacturer Part Number | SMART1050 | |||
| Description | UPS 1050VA 680W 6OUT W/SOFTWARE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMART1050 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | * |
| AC Outlets | 6 (UPS) |
| Voltage - Input | 120V / 15A |
| Voltage - Output per Connector | 120V |
| Media Lines Protected | - |
| Backup Time - Max Load | 8 minutes |
| Power - Rated | 1.05kVA / 680W |
| Features | DB9 Communications |
| Size | * |
| Weight | 29 lbs (13.15kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Cord Length | 6' (1.83m) |
| RoHS Status | RoHS Not Applicable |
| Other Names |
SMART1050 SMART1050 TL159 ND TL159ND TL159 |
SMART1050 Specification Sheet
UPS 1050VA 680W 6OUT W/SOFTWARE - SMART1050 (TL159-ND) - Line Protection, Backups
Related parts Tripp Lite Up System Line Protection, Backup SMART1050UPS 1050VA 680W 6OUT W/SOFTWARE - SMART1050
Order 'ups 1050va 680w 6out w/software - SMART1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL159-ND.
UPS 1050VA 680W 6OUT W/SOFTWARE - OMNISMART1050
Order 'ups 1050va 680w 6out w/software - OMNISMART1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL170-ND.
UPS 1500VA 980W 6OUT W/SOFTWARE - SMART1500XL
Order 'ups 1500va 980w 6out w/software - SMART1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500XL-ND.
UPS 1400VA 940W 6OUT W/SOFTWARE - OMNISMART1400
Order 'ups 1400va 940w 6out w/software - OMNISMART1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL171-ND.
UPS 2200VA 1700W 6OUT W/SOFTWARE - SMART2200NET
Order 'ups 2200va 1700w 6out w/software - SMART2200NET' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL279-ND.
UPS 500VA 300W 6OUT W/SOFTWARE - SMART500RT1U
Order 'ups 500va 300w 6out w/software - SMART500RT1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL309-ND.
UPS 1050VA 705W 6OUT TOWER - SM1050NAFTA
Order 'ups 1050va 705w 6out tower - SM1050NAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1050NAFTA-ND.
UPS 5KVA 3750W 5OUT W/SOFTWARE - SMART5000TEL3U
Order 'ups 5kva 3750w 5out w/software - SMART5000TEL3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000TEL3U-ND.
UPS 300VA 180W 3OUT W/SOFTWARE - OMNISMART300
Order 'ups 300va 180w 3out w/software - OMNISMART300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL204-ND.
UPS 1KVA 640W 6OUT RACK MOUNT - SMART1000RM1U
Order 'ups 1kva 640w 6out rack mount - SMART1000RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL243-ND.
UPS 3KVA 2400W 8OUT W/SOFTWARE - SMART3000NET
Order 'ups 3kva 2400w 8out w/software - SMART3000NET' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL280-ND.
UPS 550VA 300W 6OUT W/RJ11 - SMART550USB
Order 'ups 550va 300w 6out w/rj11 - SMART550USB' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL285-ND.
UPS 750VA 450W 8OUT W/SOFTWARE - SMART750XL
Order 'ups 750va 450w 8out w/software - SMART750XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL286-ND.
UPS 1500VA 1000W 8OUT W/SOFTWARE - SMART1500RMXL2UA
Order 'ups 1500va 1000w 8out w/software - SMART1500RMXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL308-ND.
UPS 350VA 180W 6OUT LOW PROF - BC350
Order 'ups 350va 180w 6out low prof - BC350' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number BC350-ND.
Options for Tripp Lite Up System Line Protection, Backup SMART1050
Send this link via E-Mail
Help With This Screen
