Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

UPS 450VA 270W 5OUT RACK MOUNT - SMART450RT

Digi-Key Part Number TL157-ND
Price Break
1
Unit Price
239.00000
Extended Price
239.00
Manufacturer Part NumberSMART450RT
DescriptionUPS 450VA 270W 5OUT RACK MOUNT
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog InformationSMART450RT
VendorTripp Lite
CategoryLine Protection, Backups
Output Power450.000 VA [Max]
Power270.00 W [Max]
RoHS StatusRoHS Not Applicable
Other Names SMART450RT
SMART450RT
TL157 ND
TL157ND
TL157

SMART450RT Specification Sheet

Image of UPS 450VA 270W 5OUT RACK MOUNT - SMART450RT

UPS 450VA 270W 5OUT RACK MOUNT - SMART450RT (TL157-ND)

Related parts:
UPS 450VA 270W 5OUT RACK MOUNT - SMART450RT
 Order 'ups 450va 270w 5out rack mount - SMART450RT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL157-ND.
UPS 1400VA 940W 8OUT RACK MOUNT - SMART1400RM
 Order 'ups 1400va 940w 8out rack mount - SMART1400RM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL140-ND.
UPS 700VA 450W 8OUT RACK MOUNT - SMART700RM
 Order 'ups 700va 450w 8out rack mount - SMART700RM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL161-ND.
UPS 1050VA 680W 8OUT RACK MOUNT - SMART1050RM
 Order 'ups 1050va 680w 8out rack mount - SMART1050RM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL162-ND.
UPS 2200VA 1600W 8OUT RACK MOUNT - SMART2200RM2U
 Order 'ups 2200va 1600w 8out rack mount - SMART2200RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL238-ND.
UPS 3KVA 2250W 9OUT RACK MOUNT - SMART3000RM2U
 Order 'ups 3kva 2250w 9out rack mount - SMART3000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL239-ND.
UPS 700VA 450W 6OUT RACK MOUNT - SMART700RM1U
 Order 'ups 700va 450w 6out rack mount - SMART700RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL242-ND.
UPS 1KVA 640W 6OUT RACK MOUNT - SMART1000RM1U
 Order 'ups 1kva 640w 6out rack mount - SMART1000RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL243-ND.
UPS 1500VA 940W 8OUT RACK MOUNT - SMART1500RMXL2U
 Order 'ups 1500va 940w 8out rack mount - SMART1500RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL284-ND.
UPS 1KVA 700W 6OUT RACK MOUNT - SMART1000RM2U
 Order 'ups 1kva 700w 6out rack mount - SMART1000RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1000RM2U-ND.
UPS 1.5KVA 1000W 8OUT RACK MOUNT - SMART1500RM2U
 Order 'ups 1.5kva 1000w 8out rack mount - SMART1500RM2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500RM2U-ND.
UPS 5KVA 3750W 11OUT RACK MOUNT - SMART5000XFMRXL
 Order 'ups 5kva 3750w 11out rack mount - SMART5000XFMRXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000XFMRXL-ND.
UPS 10KVA 8000W 30OUT RACK MOUNT - SU10000RT3U2TF
 Order 'ups 10kva 8000w 30out rack mount - SU10000RT3U2TF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U2TF-ND.
UPS 10KVA 8000W 6OUT RACK MOUNT - SU10000RT3U
 Order 'ups 10kva 8000w 6out rack mount - SU10000RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U-ND.
UPS 3KVA 2400W 8OUT RACK MOUNT - SU3000RTXL3UHV
 Order 'ups 3kva 2400w 8out rack mount - SU3000RTXL3UHV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU3000RTXL3UHV-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: UPS 4200W W/AVR 2OUT RACK MNT - SYH6K6RMT Next: UPS 450W 6 OUT - SMART700XL