Keywords:





BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050 - Line Protection, Backups

Digi-Key Part Number TL128-ND
Price Break
1
Unit Price
372.00000
Extended Price
372.00
Manufacturer Part NumberBCPRO1050
DescriptionBATT BACKUP 705W 6 OUTLET 120V
Quantity Available 2
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBCPRO1050
VendorTripp Lite
CategoryLine Protection, Backups
TypeUPS
AC Outlets6 (UPS)
Voltage - Input120V / 15A
Voltage - Output per Connector120V
Media Lines Protected-
Backup Time - Max Load7 minutes
Power - Rated1.05kVA / 705W
FeaturesUSB Communication Port, USB Cable
Size7.25" L x 7.25" W x 11.75" H (184.2mm x 184.2mm x 298.5mm)
Weight29 lbs (13.15kg)
AC Input ConnectorNEMA 5-15P
AC Output ConnectorNEMA 5-15R
Cord Length6' (1.83m)
RoHS StatusRoHS Not Applicable
Other Names BCPRO1050
BCPRO1050
TL128 ND
TL128ND
TL128

BCPRO1050 Specification Sheet

Image of BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050

BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050 (TL128-ND) - Line Protection, Backups

Related parts Line Protection, Backups :
BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050
 Order 'batt backup 705w 6 outlet 120v - BCPRO1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL128-ND.
BATT BACKUP 940W 6 OUTLET 120V - BCPRO1400
 Order 'batt backup 940w 6 outlet 120v - BCPRO1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL129-ND.
BATT BACKUP 980W W/CDROM SOFTWR - SMART1500
 Order 'batt backup 980w w/cdrom softwr - SMART1500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL290-ND.
BATT BACKUP 300VA 3OUT 120V - BC PERS 300
 Order 'batt backup 300va 3out 120v - BC PERS 300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL196-ND.
BATT BACKUP 450VA 3OUT 120V - BC PERS 450
 Order 'batt backup 450va 3out 120v - BC PERS 450' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL197-ND.
BATT BACKUP 2.2KVA 120V RACK MNT - SMART2200RMXL2U
 Order 'batt backup 2.2kva 120v rack mnt - SMART2200RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL288-ND.
BATT BACKUP 700VA 6OUTLET/RJ11 - OMNISMART700
 Order 'batt backup 700va 6outlet/rj11 - OMNISMART700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL174-ND.
BATT BACKUP 500VA 6OUTLET/RJ11 - OMNISMART500
 Order 'batt backup 500va 6outlet/rj11 - OMNISMART500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL175-ND.
BATT BACKUP 600VA 3UPS/3SURGE - BC PRO 600
 Order 'batt backup 600va 3ups/3surge - BC PRO 600' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL198-ND.
BATT BACKUP 500VA 6OUT W/MODEM - INTERNETOFFICE500
 Order 'batt backup 500va 6out w/modem - INTERNETOFFICE500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL201-ND.
BATT BACKUP 700VA 6OUT W/MODEM - INTERNETOFFICE700
 Order 'batt backup 700va 6out w/modem - INTERNETOFFICE700' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL202-ND.
UPS 1050VA 705W 6OUT TOWER - SM1050NAFTA
 Order 'ups 1050va 705w 6out tower - SM1050NAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SM1050NAFTA-ND.
SURGE SUPPRESSOR 6 OUTLET W/TEL - TR6FM
 Order 'surge suppressor 6 outlet w/tel - TR6FM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL180-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
 Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER CONSOLE MASTER TOUCH 6 OUT - MT-6
 Order 'power console master touch 6 out - MT-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL106-ND.

Send this link via E-Mail
Help With This Screen

BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT BACKUP 700VA 6OUTLET/RJ11 - OMNISMART700 Next: BATT BACKUP 940W 6 OUTLET 120V - BCPRO1400
BATT BACKUP 705W 6 OUTLET 120V - BCPRO1050