Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

UPS SMARTONLINE 5KVA 3500W 4OUT - SU5000RT3UHV - Line Protection, Backups

Digi-Key Part Number SU5000RT3UHV-ND
Price Break
1
Unit Price
3329.00000
Extended Price
3329.00
Manufacturer Part NumberSU5000RT3UHV
DescriptionUPS SMARTONLINE 5KVA 3500W 4OUT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSU5000RT3UHV
VendorTripp Lite
CategoryLine Protection, Backups
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SU5000RT3UHV
SU5000RT3UHV

SU5000RT3UHV Specification Sheet

Image of UPS SMARTONLINE 5KVA 3500W 4OUT - SU5000RT3UHV

UPS SMARTONLINE 5KVA 3500W 4OUT - SU5000RT3UHV (SU5000RT3UHV-ND) - Line Protection, Backups

Related parts Line Protection, Backups:
UPS SMARTONLINE 5KVA 3500W 4OUT - SU5000RT3UHV
 Order 'ups smartonline 5kva 3500w 4out - SU5000RT3UHV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU5000RT3UHV-ND.
UPS SMARTONLINE 5KVA 3500W 16OUT - SU5000RT3U
 Order 'ups smartonline 5kva 3500w 16out - SU5000RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU5000RT3U-ND.
UPS SMARTONLINE 20KVA 16KW IGBT - SU20K3/3
 Order 'ups smartonline 20kva 16kw igbt - SU20K3/3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU20K3/3-ND.
UPS SMARTONLINE 30KVA 24KW IGBT - SU30K3/3
 Order 'ups smartonline 30kva 24kw igbt - SU30K3/3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU30K3/3-ND.
UPS 5KVA 4000W 14OUT RKMNT W/BAT - SMART5000RT3UXL
 Order 'ups 5kva 4000w 14out rkmnt w/bat - SMART5000RT3UXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000RT3UXL-ND.
UPS 5KVA 3750W 5OUT W/SOFTWARE - SMART5000TEL3U
 Order 'ups 5kva 3750w 5out w/software - SMART5000TEL3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000TEL3U-ND.
UPS 1KVA 4OUT 1DB9/1USB HOSP GRD - SMART1200XLHG
 Order 'ups 1kva 4out 1db9/1usb hosp grd - SMART1200XLHG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL252-ND.
UPS 330VA 4OUT 2/RJ11 HOSPGRADE - OMNISMART350HG
 Order 'ups 330va 4out 2/rj11 hospgrade - OMNISMART350HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL253-ND.
UPS 700VA 4OUT HOSPITAL GRADE - OMNISMART700HG
 Order 'ups 700va 4out hospital grade - OMNISMART700HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL254-ND.
UPS 700VA 450W 4OUT 6' CORD - SMART700HG
 Order 'ups 700va 450w 4out 6' cord - SMART700HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL310-ND.
UPS 5KVA 4000W 14OUT W/BATTERY - SMART5000RT3U
 Order 'ups 5kva 4000w 14out w/battery - SMART5000RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL317-ND.
UPS 5KVA 3750W 11OUT RACK MOUNT - SMART5000XFMRXL
 Order 'ups 5kva 3750w 11out rack mount - SMART5000XFMRXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000XFMRXL-ND.
UPS 5KVA 3800W 12OUT RACK MOUNT - SU5000RT4U
 Order 'ups 5kva 3800w 12out rack mount - SU5000RT4U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU5000RT4U-ND.
UPS 1500VA 980W 6OUT W/SOFTWARE - SMART1500XL
 Order 'ups 1500va 980w 6out w/software - SMART1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500XL-ND.
UPS SMARTPRO 2.2KVA 1600W 10OUT - SMART2200VSXL
 Order 'ups smartpro 2.2kva 1600w 10out - SMART2200VSXL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART2200VSXL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: UPS SMARTONLINE 5KVA 3500W 16OUT - SU5000RT3U Next: UPS SMARTPRO 2.2KVA 1600W 10OUT - SMART2200VSXL