Tripp Lite Up System Line Protection, Backup SU10KRT3U
UPS 10KVA 7000W W/SOFTWARE - SU10KRT3U
| Digi-Key Part Number | SU10KRT3U-ND |
1 |
6836.00000 |
Extended Price
6836.00 |
| Manufacturer Part Number | SU10KRT3U | |||
| Description | UPS 10KVA 7000W W/SOFTWARE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SU10KRT3U |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Supply Regulator |
| AC Outlets | - |
| Voltage - Input | 208 / 240V / 50A |
| Voltage - Output per Connector | 208V (200, 208, 230, 220, 240V) |
| Media Lines Protected | - |
| Backup Time - Max Load | 4 minutes |
| Power - Rated | 10kVA / 7000W |
| Features | - |
| Size | 26.00" L x 17.50" W x 5.25" H (660.4mm x 444.5mm x 133.4mm) |
| Weight | 58 lbs (26.31kg) |
| AC Input Connector | Hardwire |
| AC Output Connector | Hardwire |
| Cord Length | - |
| RoHS Status | RoHS Not Applicable |
| Other Names |
SU10KRT3U SU10KRT3U |
SU10KRT3U Specification Sheet
UPS 10KVA 7000W W/SOFTWARE - SU10KRT3U (SU10KRT3U-ND)
Related parts Tripp Lite Up System Line Protection, Backup SU10KRT3UTripp Lite Up System Line Protection, Backup SU10KRT3U
Order 'ups 10kva 7000w w/software - SU10KRT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10KRT3U-ND.
Tripp Lite Up System Line Protection, Backup SU10KRT3UHV
Order 'ups 10kva 7000w w/software - SU10KRT3UHV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10KRT3UHV-ND.
Tripp Lite Up System Line Protection, Backup SU10000RT3U2TF
Order 'ups 10kva 8000w 30out rack mount - SU10000RT3U2TF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U2TF-ND.
Tripp Lite Up System Line Protection, Backup SU10000RT3U
Order 'ups 10kva 8000w 6out rack mount - SU10000RT3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10000RT3U-ND.
Tripp Lite Up System Line Protection, Backup SU10K3/1X
Order 'ups 10kva 8kw 220v 3-phase tower - SU10K3/1X' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU10K3/1X-ND.
Tripp Lite Up System Line Protection, Backup SMART1500XL
Order 'ups 1500va 980w 6out w/software - SMART1500XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART1500XL-ND.
Tripp Lite Up System Line Protection, Backup SMART5000TEL3U
Order 'ups 5kva 3750w 5out w/software - SMART5000TEL3U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SMART5000TEL3U-ND.
Tripp Lite Up System Line Protection, Backup SMART1050
Order 'ups 1050va 680w 6out w/software - SMART1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL159-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART1050
Order 'ups 1050va 680w 6out w/software - OMNISMART1050' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL170-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART1400
Order 'ups 1400va 940w 6out w/software - OMNISMART1400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL171-ND.
Tripp Lite Up System Line Protection, Backup OMNISMART300
Order 'ups 300va 180w 3out w/software - OMNISMART300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL204-ND.
Tripp Lite Up System Line Protection, Backup SMART2200NET
Order 'ups 2200va 1700w 6out w/software - SMART2200NET' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL279-ND.
Tripp Lite Up System Line Protection, Backup SMART3000NET
Order 'ups 3kva 2400w 8out w/software - SMART3000NET' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL280-ND.
Tripp Lite Up System Line Protection, Backup SMART750XL
Order 'ups 750va 450w 8out w/software - SMART750XL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL286-ND.
Tripp Lite Up System Line Protection, Backup SMART750RM1U
Order 'ups 450w 6out rackmnt w/software - SMART750RM1U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL289-ND.
Options for Tripp Lite Up System Line Protection, Backup SU10KRT3U
Send this link via E-Mail
Help With This Screen
