BATT BACKUP 450W 120V RACK MNT - SU700RM2U - Line Protection, Backups
| Digi-Key Part Number | 388-1051-ND |
1 |
499.00000 |
Extended Price
499.00 |
| Manufacturer Part Number | SU700RM2U | |||
| Description | BATT BACKUP 450W 120V RACK MNT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | SU700RM2U |
| Vendor | APC |
| Category | Line Protection, Backups |
| Power | 450.00 W [Max] |
| Height | 3.500 in [Typ] |
| Length | 18.000 in [Typ] |
| Width | 19.000 in [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | cUL |
| Other Names |
SU700RM2U SU700RM2U 388 1051 ND 3881051ND 388-1051 |
BATT BACKUP 450W 120V RACK MNT - SU700RM2U (388-1051-ND) - Line Protection, Backups
Related parts Line Protection, Backups:BATT BACKUP 450W 120V RACK MNT - SU700RM2U
Order 'batt backup 450w 120v rack mnt - SU700RM2U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1051-ND.
BATT BACKUP 670W 120V RACK MNT - SU1000RM2U
Order 'batt backup 670w 120v rack mnt - SU1000RM2U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1052-ND.
BATT BACKUP 950W 120V RACK MNT - SU1400RM2U
Order 'batt backup 950w 120v rack mnt - SU1400RM2U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1053-ND.
BATT BACKUP 1600W 120V RACK MNT - SU2200RM3U
Order 'batt backup 1600w 120v rack mnt - SU2200RM3U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1054-ND.
BATT BACKUP 2250W 120V RACK MNT - SU3000RMNET
Order 'batt backup 2250w 120v rack mnt - SU3000RMNET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1055-ND.
BATT BACKUP 950W 120V RACK MNT - SU1400RMXL3U
Order 'batt backup 950w 120v rack mnt - SU1400RMXL3U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1056-ND.
BATT BACKUP 1600W 120V RACK MNT - SU2200RMXLNET
Order 'batt backup 1600w 120v rack mnt - SU2200RMXLNET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1057-ND.
BATT BACKUP 670W 120V RACK MNT - SUA1000RM2U
Order 'batt backup 670w 120v rack mnt - SUA1000RM2U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1063-ND.
BATT BACKUP 2250W 120V RACK MNT - SU3000RM3U
Order 'batt backup 2250w 120v rack mnt - SU3000RM3U' online from Digi-Key. Manufactured by APC. Digi-Key part number SU3000RM3U-ND.
BATT BACKUP 2.2KVA 120V RACK MNT - SMART2200RMXL2U
Order 'batt backup 2.2kva 120v rack mnt - SMART2200RMXL2U' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL288-ND.
BATT BACKUP 1600W 208V RACK MNT - SU2200RMXLTNET
Order 'batt backup 1600w 208v rack mnt - SU2200RMXLTNET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1058-ND.
BATT BACKUP 2250W 208V RACK MNT - SU3000RMT3U
Order 'batt backup 2250w 208v rack mnt - SU3000RMT3U' online from Digi-Key. Manufactured by APC. Digi-Key part number SU3000RMT3U-ND.
BATT BACKUP 225W 120V 3OUT - BF350U
Order 'batt backup 225w 120v 3out - BF350U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1000-ND.
BATT BACKUP 325W 120V 3OUT - BF500U
Order 'batt backup 325w 120v 3out - BF500U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1001-ND.
BATT BACKUP 180W 120V 2OUT - BK350
Order 'batt backup 180w 120v 2out - BK350' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1002-ND.
Send this link via E-Mail
Help With This Screen