BATT BACKUP 410W 120V 3OUT - BP650S - Line Protection, Backups
| Digi-Key Part Number | 388-1007-ND |
1 |
299.99000 |
Extended Price
299.99 |
| Manufacturer Part Number | BP650S | |||
| Description | BATT BACKUP 410W 120V 3OUT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
| Technical/Catalog Information | BP650S |
| Vendor | APC |
| Category | Line Protection, Backups |
| Lines Protected | 3 UPS & Surge |
| Power | 410.00 W [Max] |
| Height | 6.600 in [Typ] |
| Length | 14.500 in [Typ] |
| Width | 4.700 in [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | cUL |
| Other Names |
BP650S BP650S 388 1007 ND 3881007ND 388-1007 |
BATT BACKUP 410W 120V 3OUT - BP650S (388-1007-ND) - Line Protection, Backups
Related parts Line Protection, Backups:BATT BACKUP 410W 120V 3OUT - BP650S
Order 'batt backup 410w 120v 3out - BP650S' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1007-ND.
BATT BACKUP 225W 120V 3OUT - BF350U
Order 'batt backup 225w 120v 3out - BF350U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1000-ND.
BATT BACKUP 325W 120V 3OUT - BF500U
Order 'batt backup 325w 120v 3out - BF500U' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1001-ND.
BATT BACKUP 400W 120V 3OUT - BK650MC
Order 'batt backup 400w 120v 3out - BK650MC' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1004-ND.
BATT BACKUP 260W 120V 3OUT - BP420S
Order 'batt backup 260w 120v 3out - BP420S' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1006-ND.
BATT BACKUP 180W 120V 2OUT - BK350
Order 'batt backup 180w 120v 2out - BK350' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1002-ND.
BATT BACKUP 330W 120V 2OUT - BK500
Order 'batt backup 330w 120v 2out - BK500' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1003-ND.
BATT BACKUP 180W 120V 2OUT - BP280S
Order 'batt backup 180w 120v 2out - BP280S' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1005-ND.
BATT BACKUP 670W 120V 6OUT - BP1000
Order 'batt backup 670w 120v 6out - BP1000' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1008-ND.
BATT BACKUP 950W 120V 6OUTLET - BP1400
Order 'batt backup 950w 120v 6outlet - BP1400' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1009-ND.
BATT BACKUP 260W 120V 4OUT - SU420NET
Order 'batt backup 260w 120v 4out - SU420NET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1045-ND.
BATT BACKUP 390W 120V 4OUT - SU620NET
Order 'batt backup 390w 120v 4out - SU620NET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1046-ND.
BATT BACKUP 670W 120V 6OUTLET - SU1000NET
Order 'batt backup 670w 120v 6outlet - SU1000NET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1048-ND.
BATT BACKUP 950W 120V 6OUT - SU1400NET
Order 'batt backup 950w 120v 6out - SU1400NET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1049-ND.
BATT BACKUP 1600W 120V 8OUT - SU2200NET
Order 'batt backup 1600w 120v 8out - SU2200NET' online from Digi-Key. Manufactured by APC. Digi-Key part number 388-1050-ND.
Send this link via E-Mail
Help With This Screen