SURGE SUPPRESSOR 7OUT W/2COAX - HT706TSAT
| Digi-Key Part Number | TL348-ND |
1 |
42.99000 |
Extended Price
42.99 |
| Manufacturer Part Number | HT706TSAT | |||
| Description | SURGE SUPPRESSOR 7OUT W/2COAX | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HT706TSAT |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | AC and Media Lines |
| AC Outlets | 7 |
| Cord Length | 6' (1.83m) |
| Media Lines Protected | 2 sets Type F Coax, RJ11 (Pins 3, 4) |
| Energy | 1680J |
| Power - Max | 1800W |
| Voltage - Input | 120VAC |
| Weight | 5.6 lbs (2.5kg) |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Includes 6' (1.83m) Telephone Cord |
| Names, Registered & Trademark Names | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HT706TSAT HT706TSAT TL348 ND TL348ND TL348 |
HT706TSAT Specification Sheet
SURGE SUPPRESSOR 7OUT W/2COAX - HT706TSAT (TL348-ND)
Related parts:SURGE SUPPRESSOR 7OUT W/2COAX - HT706TSAT
Order 'surge suppressor 7out w/2coax - HT706TSAT' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL348-ND.
SURGE SUPPRESSOR 7OUT W/TEL - SUPER6TEL
Order 'surge suppressor 7out w/tel - SUPER6TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL231-ND.
SURGE SUPPRESSOR 15A 7OUT 7'CORD - TLP707TEL
Order 'surge suppressor 15a 7out 7'cord - TLP707TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL299-ND.
NETWORK SURGE SUPPRESSOR - D10B2-7
Order 'network surge suppressor - D10B2-7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number D10B2-7-ND.
SURGE SUPPRESSOR 15A 6OUT 6'CORD - DG206
Order 'surge suppressor 15a 6out 6'cord - DG206' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number DG206-ND.
SURGE SUPPRESSOR SPIKE STIK 6OUT - STIK
Order 'surge suppressor spike stik 6out - STIK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL026-ND.
SURGE SUPPRESSOR 7 OUT 7' CORD - SUPER7
Order 'surge suppressor 7 out 7' cord - SUPER7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL085-ND.
SURGE SUPPRESSOR W/MONTR SHUTOFF - PM-4
Order 'surge suppressor w/montr shutoff - PM-4' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL086-ND.
SURGE SUPPR 7OUT 7'CORD W/RJ11 - SUPER7TEL
Order 'surge suppr 7out 7'cord w/rj11 - SUPER7TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL105-ND.
SURGE SUPPRESSOR RS-232 DB25M/F - DB25
Order 'surge suppressor rs-232 db25m/f - DB25' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL152-ND.
SURGE SUPPRESSOR DB25M/F PROG. - DB25-ALL
Order 'surge suppressor db25m/f prog. - DB25-ALL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL153-ND.
SURGE SUPPRESSOR PHONE RJ11/RJ45 - DTEL2
Order 'surge suppressor phone rj11/rj45 - DTEL2' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL154-ND.
SURGE SUPPRESSOR 6 OUTLET W/TEL - TR6FM
Order 'surge suppressor 6 outlet w/tel - TR6FM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL180-ND.
SURGE SUPPRESSOR 7 OUTLET W/TEL - S8+TEL
Order 'surge suppressor 7 outlet w/tel - S8+TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL181-ND.
SURGE SUPPRESSOR 7 OUT W/COAX - SUPER7COAX
Order 'surge suppressor 7 out w/coax - SUPER7COAX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL182-ND.
Send this link via E-Mail
Help With This Screen