POWER STRIP 12.5"20A 6OUT15'CORD - UL620-15 - Line Protection, Backups
| Digi-Key Part Number | TL338-ND |
1 |
87.00000 |
Extended Price
87.00 |
| Manufacturer Part Number | UL620-15 | |||
| Description | POWER STRIP 12.5"20A 6OUT15'CORD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UL620-15 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 15' (4.57m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15/20R |
| Features | Circuit Breaker |
| RoHS Status | RoHS Not Applicable |
| Other Names |
UL620 15 UL62015 TL338 ND TL338ND TL338 |
UL620-15 Specification Sheet
POWER STRIP 12.5"20A 6OUT15'CORD - UL620-15 (TL338-ND) - Line Protection, Backups
Related parts Line Protection, Backups :POWER STRIP 12.5"20A 6OUT15'CORD - UL620-15
Order 'power strip 12.5"20a 6out15'cord - UL620-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL338-ND.
POWER STRIP 12.5"15A 6OUT15'CORD - 6SPDX-15
Order 'power strip 12.5"15a 6out15'cord - 6SPDX-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL328-ND.
POWER STRIP 12.5" 9OUT 15'CORD - UL17CB-15
Order 'power strip 12.5" 9out 15'cord - UL17CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL334-ND.
POWER STRIP 12.5" 6OUT 15'CORD - UL24CB-15
Order 'power strip 12.5" 6out 15'cord - UL24CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL335-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
POWER STRIP 7.38"15A 5OUT15'CORD - 602-15
Order 'power strip 7.38"15a 5out15'cord - 602-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL324-ND.
POWER STRIP 17.5" 10OUT 15'CORD - UL800CB-15
Order 'power strip 17.5" 10out 15'cord - UL800CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL339-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6
Order 'power strip 12.5"15a 6out 6'cord - 6NX6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL325-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SP
Order 'power strip 12.5"15a 6out 6'cord - 6SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL326-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX
Order 'power strip 12.5"15a 6out 6'cord - 6SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL327-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER STRIP 20A 12OUT 19"RACKMNT - RS-1215-20
Order 'power strip 20a 12out 19"rackmnt - RS-1215-20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL265-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
Send this link via E-Mail
Help With This Screen
