Tripp Lite Power Outlet Strip Line Protection, Backup UL24RA-15
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15 - Line Protection, Backups
| Digi-Key Part Number | TL336-ND |
1 |
38.00000 |
Extended Price
38.00 |
| Manufacturer Part Number | UL24RA-15 | |||
| Description | POWER STRIP 12.5"6OUT RA 15'CORD | |||
| Quantity Available | 22 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UL24RA-15 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 15' (4.57m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Circuit Breaker |
| RoHS Status | RoHS Not Applicable |
| Other Names |
UL24RA 15 UL24RA15 TL336 ND TL336ND TL336 |
UL24RA-15 Specification Sheet
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15 (TL336-ND) - Line Protection, Backups
Related parts Tripp Lite Power Outlet Strip Line Protection, Backup UL24RA-15Tripp Lite Power Outlet Strip Line Protection, Backup UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup UL24CB-15
Order 'power strip 12.5" 6out 15'cord - UL24CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL335-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup UL17CB-15
Order 'power strip 12.5" 9out 15'cord - UL17CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL334-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup 6SPDX-15
Order 'power strip 12.5"15a 6out15'cord - 6SPDX-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL328-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup UL620-15
Order 'power strip 12.5"20a 6out15'cord - UL620-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL338-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS4816
Order 'power strip 48"x16 out 15'cord - PS4816' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL208-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS-615-HG
Order 'power strip 120v 6out hosp grade - PS-615-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL260-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup UL800CB-15
Order 'power strip 17.5" 10out 15'cord - UL800CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL339-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup 602-15
Order 'power strip 7.38"15a 5out15'cord - 602-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL324-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup RS-0615-R
Order 'power strip 6out 15'cord rack - RS-0615-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-R-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup TLM615NC20
Order 'power strip 6out 15'cord metal - TLM615NC20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NC20-ND.
Options for Tripp Lite Power Outlet Strip Line Protection, Backup UL24RA-15
Send this link via E-Mail
Help With This Screen
