POWER STRIP 12.5"15A 6OUT15'CORD - 6SPDX-15 - Line Protection, Backups
| Digi-Key Part Number | TL328-ND |
1 |
29.23000 |
Extended Price
29.23 |
| Manufacturer Part Number | 6SPDX-15 | |||
| Description | POWER STRIP 12.5"15A 6OUT15'CORD | |||
| Quantity Available | 24 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6SPDX-15 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 15' (4.57m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Circuit Breaker |
| RoHS Status | RoHS Not Applicable |
| Other Names |
6SPDX 15 6SPDX15 TL328 ND TL328ND TL328 |
6SPDX-15 Specification Sheet
POWER STRIP 12.5"15A 6OUT15'CORD - 6SPDX-15 (TL328-ND) - Line Protection, Backups
Related parts Line Protection, Backups :POWER STRIP 12.5"15A 6OUT15'CORD - 6SPDX-15
Order 'power strip 12.5"15a 6out15'cord - 6SPDX-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL328-ND.
POWER STRIP 12.5"20A 6OUT15'CORD - UL620-15
Order 'power strip 12.5"20a 6out15'cord - UL620-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL338-ND.
POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
POWER STRIP 7.38"15A 5OUT15'CORD - 602-15
Order 'power strip 7.38"15a 5out15'cord - 602-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL324-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX
Order 'power strip 12.5"15a 6out 6'cord - 6SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL327-ND.
POWER STRIP 12.5" 9OUT 15'CORD - UL17CB-15
Order 'power strip 12.5" 9out 15'cord - UL17CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL334-ND.
POWER STRIP 12.5" 6OUT 15'CORD - UL24CB-15
Order 'power strip 12.5" 6out 15'cord - UL24CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL335-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6
Order 'power strip 12.5"15a 6out 6'cord - 6NX6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL325-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SP
Order 'power strip 12.5"15a 6out 6'cord - 6SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL326-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
POWER STRIP 8.65 15A 4OT 15'CORD - PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
POWER STRIP 60" 15A 20OUT15'CORD - PS6020
Order 'power strip 60" 15a 20out15'cord - PS6020' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL318-ND.
POWER STRIP 17.5" 10OUT 15'CORD - UL800CB-15
Order 'power strip 17.5" 10out 15'cord - UL800CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL339-ND.
POWER STRIP 7.38"15A 5OUT 6'CORD - 602
Order 'power strip 7.38"15a 5out 6'cord - 602' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL321-ND.
POWER STRIP 7.38"15A 3OUT 6'CORD - 3SP
Order 'power strip 7.38"15a 3out 6'cord - 3SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL322-ND.
Send this link via E-Mail
Help With This Screen
