Tripp Lite Power Outlet Strip Line Protection, Backup 6SPDX
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX - Line Protection, Backups
| Digi-Key Part Number | TL327-ND |
1 |
22.69000 |
Extended Price
22.69 |
| Manufacturer Part Number | 6SPDX | |||
| Description | POWER STRIP 12.5"15A 6OUT 6'CORD | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6SPDX |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 6' (1.83m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Circuit Breaker |
| RoHS Status | RoHS Not Applicable |
| Other Names |
6SPDX 6SPDX TL327 ND TL327ND TL327 |
6SPDX Specification Sheet
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX (TL327-ND) - Line Protection, Backups
Related parts Tripp Lite Power Outlet Strip Line Protection, Backup 6SPDXTripp Lite Power Outlet Strip Line Protection, Backup 6SPDX
Order 'power strip 12.5"15a 6out 6'cord - 6SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL327-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup UL603CB-6
Order 'power strip 7.38"15a 4out 6'cord - UL603CB-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup RS-1215
Order 'power strip 15a 12out 19"rackmnt - RS-1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL213-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup TLM615NCRA
Order 'power strip 6out 15'cord metal - TLM615NCRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TLM615NCRA-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS7224-20HW
Order 'power strip 72"x 24 out no cord - PS7224-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-20HW-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS7224
Order 'power strip 72"x 24 out 15'cord - PS7224' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PS4816
Order 'power strip 48"x16 out 15'cord - PS4816' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL208-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup RS-1215-20
Order 'power strip 20a 12out 19"rackmnt - RS-1215-20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL265-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
Tripp Lite Power Outlet Strip Line Protection, Backup PDU2430
Order 'power strip 30a 24 out rack mnt - PDU2430' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL269-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H8A1BK
Order 'power outlet strip 8 15a black - 1583H8A1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H8A1BK-ND.
Schurter Inc Power Outlet Strip Line Protection, Backup 4740.3000
Order 'power strip 5 outlet/1 inlet - 4740.3000' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4740.3000-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6B1BK
Order 'power strip 6 outlet black - 1583H6B1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.
Options for Tripp Lite Power Outlet Strip Line Protection, Backup 6SPDX
Send this link via E-Mail
Help With This Screen
