POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6
Tripp Lite Power Outlet Strip Line Protection, Backup 6NX6
| Digi-Key Part Number | TL325-ND |
1 |
17.31000 |
Extended Price
17.31 |
| Manufacturer Part Number | 6NX6 | |||
| Description | POWER STRIP 12.5"15A 6OUT 6'CORD | |||
| Quantity Available | 23 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6NX6 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 6' (1.83m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Circuit Breaker |
| RoHS Status | RoHS Not Applicable |
| Other Names |
6NX6 6NX6 TL325 ND TL325ND TL325 |
6NX6 Specification Sheet
POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6 (TL325-ND)
Related parts Tripp Lite Power Outlet Strip Line Protection, Backup 6NX6POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6
Order 'power strip 12.5"15a 6out 6'cord - 6NX6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL325-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SP
Order 'power strip 12.5"15a 6out 6'cord - 6SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL326-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX
Order 'power strip 12.5"15a 6out 6'cord - 6SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL327-ND.
POWER STRIP 7.38"15A 5OUT 6'CORD - 602
Order 'power strip 7.38"15a 5out 6'cord - 602' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL321-ND.
POWER STRIP 7.38"15A 3OUT 6'CORD - 3SP
Order 'power strip 7.38"15a 3out 6'cord - 3SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL322-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - 4SPDX
Order 'power strip 7.38"15a 4out 6'cord - 4SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL323-ND.
POWER STRIP 12.5"15A 6OUT15'CORD - 6SPDX-15
Order 'power strip 12.5"15a 6out15'cord - 6SPDX-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL328-ND.
POWER STRIP 9.5" 15A 6OUT 4'CORD - PS6
Order 'power strip 9.5" 15a 6out 4'cord - PS6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL333-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - UL603CB-6
Order 'power strip 7.38"15a 4out 6'cord - UL603CB-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
POWER STRIP 12.5" 6OUT 15'CORD - UL24CB-15
Order 'power strip 12.5" 6out 15'cord - UL24CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL335-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
POWER STRIP 8.65 15A 4OT 15'CORD - PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG
Order 'power strip 13.75 6 out 6'cord - PS-606-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL312-ND.
POWER STRIP 60" 15A 20OUT15'CORD - PS6020
Order 'power strip 60" 15a 20out15'cord - PS6020' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL318-ND.
POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
Options for Tripp Lite Power Outlet Strip Line Protection, Backup 6NX6
Send this link via E-Mail
Help With This Screen
