POWER STRIP 7.38"15A 3OUT 6'CORD - 3SP
| Digi-Key Part Number | TL322-ND |
1 |
22.00000 |
Extended Price
22.00 |
| Manufacturer Part Number | 3SP | |||
| Description | POWER STRIP 7.38"15A 3OUT 6'CORD | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3SP |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Outlet Strip (No Surge Protection) |
| Number of AC Outputs | 3 [Nom] |
| Cord Length | 6.0 ft [Nom] |
| Output Current | 15.00 A [Max] |
| Input Voltage Typical | 120 VAC |
| Standard | cUL |
| Standard | UL |
| Overall Length | 7.380 in [Nom] |
| Housing Color | Blue-Gray |
| Housing Material | Metal |
| Mounting Type | Portable |
| Special Features | Keyhole Mounting Tabs |
| RoHS Status | RoHS Not Applicable |
| Other Names |
3SP 3SP TL322 ND TL322ND TL322 |
3SP Specification Sheet
POWER STRIP 7.38"15A 3OUT 6'CORD - 3SP (TL322-ND)
Related parts:POWER STRIP 72"X 24 OUT NO CORD - PS7224-20HW
Order 'power strip 72"x 24 out no cord - PS7224-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-20HW-ND.
POWER STRIP 7.38"15A 3OUT 6'CORD - 3SP
Order 'power strip 7.38"15a 3out 6'cord - 3SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL322-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - UL603CB-6
Order 'power strip 7.38"15a 4out 6'cord - UL603CB-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
POWER STRIP 36"X 12OUT NO CORD - PS3612-20HW
Order 'power strip 36"x 12out no cord - PS3612-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS3612-20HW-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 15A 12OUT 19"RACKMNT - RS-1215
Order 'power strip 15a 12out 19"rackmnt - RS-1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL213-ND.
POWER STRIP 15A 12 OUT RACK MNT - PDU1215
Order 'power strip 15a 12 out rack mnt - PDU1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL267-ND.
POWER STRIP 8.65 15A 4OT 15'CORD - PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG
Order 'power strip 13.75 6 out 6'cord - PS-606-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL312-ND.
POWER STRIP 60" 15A 20OUT15'CORD - PS6020
Order 'power strip 60" 15a 20out15'cord - PS6020' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL318-ND.
POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
POWER STRIP 7.38"15A 5OUT 6'CORD - 602
Order 'power strip 7.38"15a 5out 6'cord - 602' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL321-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - 4SPDX
Order 'power strip 7.38"15a 4out 6'cord - 4SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL323-ND.
POWER STRIP 7.38"15A 5OUT15'CORD - 602-15
Order 'power strip 7.38"15a 5out15'cord - 602-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL324-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6
Order 'power strip 12.5"15a 6out 6'cord - 6NX6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL325-ND.
Send this link via E-Mail
Help With This Screen