POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15 - Line Protection, Backups
| Digi-Key Part Number | TL319-ND |
1 |
99.00000 |
Extended Price
99.00 |
| Manufacturer Part Number | SS7619-15 | |||
| Description | POWER STRIP 72" 15A 24OUT15'CORD | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS7619-15 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Outlet Strip (No Surge Protection) |
| Number of AC Outputs | 24 [Nom] |
| Cord Length | 15.0 ft [Nom] |
| Output Current | 15.00 A [Max] |
| Input Voltage Typical | 120 VAC |
| Standard | cUL |
| Standard | UL |
| Overall Length | 72 in [Nom] |
| Housing Color | Blue-Gray |
| Housing Material | Metal |
| Mounting Type | Portable |
| Special Features | Noise Protection |
| RoHS Status | RoHS Not Applicable |
| Other Names |
SS7619 15 SS761915 TL319 ND TL319ND TL319 |
SS7619-15 Specification Sheet
POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15 (TL319-ND) - Line Protection, Backups
Related parts Line Protection, Backups:POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
POWER STRIP 7.38"15A 5OUT15'CORD - 602-15
Order 'power strip 7.38"15a 5out15'cord - 602-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL324-ND.
POWER STRIP 72"X 24 OUT 15'CORD - PS7224
Order 'power strip 72"x 24 out 15'cord - PS7224' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-ND.
POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15
Order 'power strip 48" 16out rack mount - SS7415-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL274-ND.
POWER STRIP 8.65 15A 4OT 15'CORD - PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
POWER STRIP 60" 15A 20OUT15'CORD - PS6020
Order 'power strip 60" 15a 20out15'cord - PS6020' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL318-ND.
POWER STRIP 7.38"15A 5OUT 6'CORD - 602
Order 'power strip 7.38"15a 5out 6'cord - 602' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL321-ND.
POWER STRIP 7.38"15A 3OUT 6'CORD - 3SP
Order 'power strip 7.38"15a 3out 6'cord - 3SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL322-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - 4SPDX
Order 'power strip 7.38"15a 4out 6'cord - 4SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL323-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6NX6
Order 'power strip 12.5"15a 6out 6'cord - 6NX6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL325-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SP
Order 'power strip 12.5"15a 6out 6'cord - 6SP' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL326-ND.
POWER STRIP 12.5"15A 6OUT 6'CORD - 6SPDX
Order 'power strip 12.5"15a 6out 6'cord - 6SPDX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL327-ND.
POWER STRIP 9.5" 15A 6OUT 4'CORD - PS6
Order 'power strip 9.5" 15a 6out 4'cord - PS6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL333-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - UL603CB-6
Order 'power strip 7.38"15a 4out 6'cord - UL603CB-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
Send this link via E-Mail
Help With This Screen