POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG - Line Protection, Backups
| Digi-Key Part Number | TL312-ND |
1 |
81.00000 |
Extended Price
81.00 |
| Manufacturer Part Number | PS-606-HG | |||
| Description | POWER STRIP 13.75 6 OUT 6'CORD | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS-606-HG |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Outlet Strip (No Surge Protection) |
| Number of AC Outputs | 6 [Nom] |
| Cord Length | 6.0 ft [Nom] |
| Output Current | 15.00 A [Max] |
| Input Voltage Typical | 120 VAC |
| Standard | cUL |
| Standard | UL |
| Overall Length | 13 3/4 in [Nom] |
| Housing Color | White |
| Housing Material | Metal |
| Mounting Type | Portable |
| Special Features | Keyhole Mounting Tabs |
| RoHS Status | RoHS Not Applicable |
| Other Names |
PS 606 HG PS606HG TL312 ND TL312ND TL312 |
PS-606-HG Specification Sheet
POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG (TL312-ND) - Line Protection, Backups
Related parts Line Protection, Backups:POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG
Order 'power strip 13.75 6 out 6'cord - PS-606-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL312-ND.
POWER STRIP 6 OUTLET BLACK - 1583H6B1BK
Order 'power strip 6 outlet black - 1583H6B1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BK-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG
Order 'power strip 120v 6out hosp grade - PS-615-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL260-ND.
POWER STRIP 8.65 15A 4OT 15'CORD - PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
POWER STRIP 7.38"15A 4OUT 6'CORD - UL603CB-6
Order 'power strip 7.38"15a 4out 6'cord - UL603CB-6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL337-ND.
POWER STRIP 36"X 12OUT NO CORD - PS3612-20HW
Order 'power strip 36"x 12out no cord - PS3612-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS3612-20HW-ND.
POWER STRIP 120V 6OUT HOSP GFCI - PS-615-HGULTRA
Order 'power strip 120v 6out hosp gfci - PS-615-HGULTRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-615-HGULTRA-ND.
POWER STRIP 72"X 24 OUT NO CORD - PS7224-20HW
Order 'power strip 72"x 24 out no cord - PS7224-20HW' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-20HW-ND.
COMMAND CONSOLE 6 OUT/9'AC CORD - CCI6
Order 'command console 6 out/9'ac cord - CCI6' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL038-ND.
SURGE SUPPRESSOR 6 OUT 2' CORD - TLP602
Order 'surge suppressor 6 out 2' cord - TLP602' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL229-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
POWER STRIP 72"X 24 OUT 15'CORD - PS7224
Order 'power strip 72"x 24 out 15'cord - PS7224' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS7224-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
Send this link via E-Mail
Help With This Screen