SURGE SUPPRESSOR 15A 7OUT 7'CORD - TLP707TEL - Line Protection, Backups
| Digi-Key Part Number | TL299-ND |
1 |
25.99000 |
Extended Price
25.99 |
| Manufacturer Part Number | TLP707TEL | |||
| Description | SURGE SUPPRESSOR 15A 7OUT 7'CORD | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TLP707TEL |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Surge Suppressor, AC and Media Lines |
| Number of AC Outputs | 7 [Nom] |
| Cord Length | 7.0 ft [Nom] |
| Media Lines | 1 - Telephone / Ethernet (RJ45) |
| Energy | 1270.000 J [Max] |
| Output Power | 1800.0 W [Max] |
| Output Current | 15.00 A [Max] |
| Input Voltage Typical | 120 VAC |
| Standard | cUL |
| Standard | UL |
| Weight | 1.2000 lb [Nom] |
| RoHS Status | RoHS Not Applicable |
| Other Names |
TLP707TEL TLP707TEL TL299 ND TL299ND TL299 |
TLP707TEL Specification Sheet
SURGE SUPPRESSOR 15A 7OUT 7'CORD - TLP707TEL (TL299-ND) - Line Protection, Backups
Related parts Line Protection, Backups:SURGE SUPPRESSOR 15A 7OUT 7'CORD - TLP707TEL
Order 'surge suppressor 15a 7out 7'cord - TLP707TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL299-ND.
SURGE SUPPRESSOR 15A 7 OUT - SUPER8PLUSTEL
Order 'surge suppressor 15a 7 out - SUPER8PLUSTEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL271-ND.
SURGE SUPPRESSOR 15A 6OUT 6'CORD - DG206
Order 'surge suppressor 15a 6out 6'cord - DG206' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number DG206-ND.
SURGE SUPPRESSOR 6 OUT 2' CORD - TLP602
Order 'surge suppressor 6 out 2' cord - TLP602' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL229-ND.
SURGE SUPPRESSR 15A 7OUT 12'CORD - TLP712
Order 'surge suppressr 15a 7out 12'cord - TLP712' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL263-ND.
SURGE SUPPRESSOR 15A 6OUT 4'CORD - TLP604
Order 'surge suppressor 15a 6out 4'cord - TLP604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL264-ND.
SURGE SUPPRESSOR 15A 8OUT 8'CORD - TLP808
Order 'surge suppressor 15a 8out 8'cord - TLP808' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL275-ND.
SURGE SUPPRESSOR 7 OUT 7' CORD - SUPER7
Order 'surge suppressor 7 out 7' cord - SUPER7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL085-ND.
NETWORK SURGE SUPPRESSOR - D10B2-7
Order 'network surge suppressor - D10B2-7' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number D10B2-7-ND.
SURGE SUPPRESSOR 7 OUTLET W/TEL - S8+TEL
Order 'surge suppressor 7 outlet w/tel - S8+TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL181-ND.
SURGE SUPPRESSOR 7 OUT W/COAX - SUPER7COAX
Order 'surge suppressor 7 out w/coax - SUPER7COAX' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL182-ND.
SURGE SUPPRESSOR 7OUT W/TEL - SUPER6TEL
Order 'surge suppressor 7out w/tel - SUPER6TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL231-ND.
SURGE SUPPRESS 15A 10OUT 6'CORD - HT1010SAT3
Order 'surge suppress 15a 10out 6'cord - HT1010SAT3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HT1010SAT3-ND.
SURGE SUPPRESS 15A 10OUT 8'CORD - HTPOWERBAR10
Order 'surge suppress 15a 10out 8'cord - HTPOWERBAR10' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HTPOWERBAR10-ND.
SURGE SUPPRESSOR SPIKE STIK 6OUT - STIK
Order 'surge suppressor spike stik 6out - STIK' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL026-ND.
Send this link via E-Mail
Help With This Screen