POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15 - Line Protection, Backups
| Digi-Key Part Number | TL274-ND |
1 |
85.00000 |
Extended Price
85.00 |
| Manufacturer Part Number | SS7415-15 | |||
| Description | POWER STRIP 48" 16OUT RACK MOUNT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS7415-15 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Type | Power Outlet Strip (No Surge Protection) |
| Number of AC Outputs | 16 [Nom] |
| Cord Length | 15.0 ft [Nom] |
| Energy | 450.000 J [Max] |
| Output Current | 15.00 A [Max] |
| Input Voltage Typical | 120 VAC |
| Overall Length | 48 in [Nom] |
| Housing Material | Metal |
| Mounting Type | Rack Mount |
| Special Features | Noise Protection |
| RoHS Status | RoHS Not Applicable |
| Other Names |
SS7415 15 SS741515 TL274 ND TL274ND TL274 |
SS7415-15 Specification Sheet
POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15 (TL274-ND) - Line Protection, Backups
Related parts Line Protection, Backups:POWER STRIP 48" 16OUT RACK MOUNT - SS7415-15
Order 'power strip 48" 16out rack mount - SS7415-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL274-ND.
POWER STRIP 48"X16 OUT 15'CORD - PS4816
Order 'power strip 48"x16 out 15'cord - PS4816' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL208-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
POWER STRIP 18OUT 15'CORD RACK - PDU1230
Order 'power strip 18out 15'cord rack - PDU1230' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDU1230-ND.
POWER STRIP 14OUT 10'CORD RACK - PDUNV
Order 'power strip 14out 10'cord rack - PDUNV' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PDUNV-ND.
POWER STRIP 12OUT 15'CORD RACK - RS-1215-20T
Order 'power strip 12out 15'cord rack - RS-1215-20T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-1215-20T-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 15A 12 OUT RACK MNT - PDU1215
Order 'power strip 15a 12 out rack mnt - PDU1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL267-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 30A 24 OUT RACK MNT - PDU2430
Order 'power strip 30a 24 out rack mnt - PDU2430' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL269-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
POWER STRIP 20A 8 OUT RACK MNT - PDU6K
Order 'power strip 20a 8 out rack mnt - PDU6K' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL298-ND.
POWER STRIP 72" 15A 24OUT15'CORD - SS7619-15
Order 'power strip 72" 15a 24out15'cord - SS7619-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL319-ND.
POWER STRIP 7.38"15A 5OUT15'CORD - 602-15
Order 'power strip 7.38"15a 5out15'cord - 602-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL324-ND.
Send this link via E-Mail
Help With This Screen