POWER STRIP 20A 12OUT 19"RACKMNT - RS-1215-20 - Line Protection, Backups
| Digi-Key Part Number | TL265-ND |
1 |
86.42000 |
Extended Price
86.42 |
| Manufacturer Part Number | RS-1215-20 | |||
| Description | POWER STRIP 20A 12OUT 19"RACKMNT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS-1215-20 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 12 |
| Cord Length | 15' (4.57m) |
| Voltage - Input | 120VAC |
| Mounting Type | Rack Mount |
| AC Input Connector | NEMA 5-20P |
| AC Output Connector | NEMA 5-20R |
| Features | Circuit Breaker |
| RoHS Status | RoHS Not Applicable |
| Other Names |
RS 1215 20 RS121520 TL265 ND TL265ND TL265 |
RS-1215-20 Specification Sheet
POWER STRIP 20A 12OUT 19"RACKMNT - RS-1215-20 (TL265-ND) - Line Protection, Backups
Related parts Line Protection, Backups :POWER STRIP 20A 12OUT 19"RACKMNT - RS-1215-20
Order 'power strip 20a 12out 19"rackmnt - RS-1215-20' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL265-ND.
POWER STRIP 15A 12OUT 19"RACKMNT - RS-1215
Order 'power strip 15a 12out 19"rackmnt - RS-1215' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL213-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
PWR STRIP 12OUT HOSP GRD 19"RKMT - RS-1215-HG
Order 'pwr strip 12out hosp grd 19"rkmt - RS-1215-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL259-ND.
POWER STRIP 12OUT 15'CORD RACK - RS-1215-20T
Order 'power strip 12out 15'cord rack - RS-1215-20T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-1215-20T-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220
Order 'power strip 20a 13 out rack mnt - PDU1220' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL268-ND.
POWER STRIP 20A 13 OUT RACK MNT - PDU1220T
Order 'power strip 20a 13 out rack mnt - PDU1220T' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL297-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-1
Order 'cable assy-power strip 79.63" - 1-557958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-1-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-2
Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-2-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-3-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-4
Order 'cable assy-power strip 109.63" - 1-557958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-4-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-5
Order 'cable assy-power strip 109.63" - 1-557958-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-5-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-6
Order 'cable assy-power strip 109.63" - 1-557958-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-6-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-7
Order 'cable assy-power strip 98.13" - 1-557958-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-7-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-8
Order 'cable assy-power strip 98.13" - 1-557958-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-8-ND.
Send this link via E-Mail
Help With This Screen
