Keywords:





POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG - Line Protection, Backups

Digi-Key Part Number TL260-ND
Price Break
1
Unit Price
86.00000
Extended Price
86.00
Manufacturer Part NumberPS-615-HG
DescriptionPOWER STRIP 120V 6OUT HOSP GRADE
Quantity Available 4
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPS-615-HG
VendorTripp Lite
CategoryLine Protection, Backups
AC Outlets6
Cord Length15' (4.57m)
Voltage - Input120VAC
Mounting TypeBench, Floor, Wall
AC Input ConnectorNEMA 5-15P
AC Output ConnectorNEMA 5-15R
FeaturesHospital Grade
RoHS StatusRoHS Not Applicable
Other Names PS 615 HG
PS615HG
TL260 ND
TL260ND
TL260

PS-615-HG Specification Sheet

Image of POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG

POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG (TL260-ND) - Line Protection, Backups

Related parts Line Protection, Backups :
POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG
 Order 'power strip 120v 6out hosp grade - PS-615-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL260-ND.
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
 Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG
 Order 'power strip 13.75 6 out 6'cord - PS-606-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL312-ND.
SURGE SUPP 6OUT 15'CORD HOSP GRD - SPS-615-HG
 Order 'surge supp 6out 15'cord hosp grd - SPS-615-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL258-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
 Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
POWER STRIP 12.5" 6OUT 15'CORD - UL24CB-15
 Order 'power strip 12.5" 6out 15'cord - UL24CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL335-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
 Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-1
 Order 'cable assy-power strip 79.63" - 1-557958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-1-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-2
 Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-2-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
 Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-3-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-4
 Order 'cable assy-power strip 109.63" - 1-557958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-4-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-5
 Order 'cable assy-power strip 109.63" - 1-557958-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-5-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-6
 Order 'cable assy-power strip 109.63" - 1-557958-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-6-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-7
 Order 'cable assy-power strip 98.13" - 1-557958-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-7-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-8
 Order 'cable assy-power strip 98.13" - 1-557958-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-8-ND.

Send this link via E-Mail
Help With This Screen

POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG Next: POWER STRIP 12OUT 15'CORD RACK - RS-1215-20T
POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG