Tripp Lite Line Conditioner Line Protection, Backup LC2400
LINE CONDITIONER 2400W 6OUTLET - LC2400 - Line Protection, Backups
| Digi-Key Part Number | TL044-ND |
1 |
385.00000 |
Extended Price
385.00 |
| Manufacturer Part Number | LC2400 | |||
| Description | LINE CONDITIONER 2400W 6OUTLET | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC2400 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Voltage - Input | 89 ~ 147VAC |
| Voltage - Output | 120VAC |
| Power - Output | 2400W |
| AC Outlets | 6 |
| Size | 6.75" L x 5.75" W x 6.75" H (171.5mm x 146mm x 171.5mm) |
| Features | Surge, Noise Suppression |
| Weight | 13 lbs (5.90kg) |
| Type | Line Conditioner |
| AC Output Connector | Multiple Types |
| Voltage - Input Connector | NEMA 5-15E on 6' Cable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
LC2400 LC2400 TL044 ND TL044ND TL044 |
LC2400 Specification Sheet
LINE CONDITIONER 2400W 6OUTLET - LC2400 (TL044-ND) - Line Protection, Backups
Related parts Tripp Lite Line Conditioner Line Protection, Backup LC2400Tripp Lite Line Conditioner Line Protection, Backup LC2400
Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1800
Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
Tripp Lite Line Conditioner Line Protection, Backup LCR2400
Order 'line cond 2400w 14out rack mount - LCR2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL028-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1200
Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
Tripp Lite Line Conditioner Line Protection, Backup LS606M
Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
Tripp Lite Line Conditioner Line Protection, Backup LR1000
Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
Tripp Lite Line Conditioner Line Protection, Backup LR604
Order 'line conditioner 600w 3out - LR604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR604-ND.
Tripp Lite Line Conditioner Line Protection, Backup LS604WM
Order 'line conditioner 600w 4out - LS604WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LS604WM-ND.
Tripp Lite Line Conditioner Line Protection, Backup IS1000
Order 'transformer isolation 1000w - IS1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IS1000-ND.
Tripp Lite Line Conditioner Line Protection, Backup IS250
Order 'transformer isolation 250w - IS250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IS250-ND.
Tripp Lite Line Conditioner Line Protection, Backup IS500
Order 'transformer isolation 500w - IS500' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number IS500-ND.
- Free Hanging (In-Line) Modular - Adapter Connectors, Interconnect Tripp Lite Free Hanging (In-Line) P420-001
Order 'coupler rj11 f/f in line - P420-001' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P420-001-ND.
IEC 320-C19 to IEC 320-C13 Power, Line Cable Assembly 7.0' (2.125m) - Tripp Lite P032-007
Order 'cord power c13/c20 7' - P032-007' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P032-007-ND.
NEMA 5-15R to IEC 320-C14 Power, Line Cable Assembly 2.0' (609.6mm) - Tripp Lite P002-002
Order 'cable iec to ac converter 2' - P002-002' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P002-002-ND.
Options for Tripp Lite Line Conditioner Line Protection, Backup LC2400
Send this link via E-Mail
Help With This Screen
