Keywords:





Tripp Lite Line Conditioner Line Protection, Backup LC1800

LINE CONDITIONER 1800W 6OUTLET - LC1800 - Line Protection, Backups

Digi-Key Part Number TL014-ND
Price Break
1
Unit Price
255.00000
Extended Price
255.00
Manufacturer Part NumberLC1800
DescriptionLINE CONDITIONER 1800W 6OUTLET
Quantity Available 7
All prices are in USD

Purchase Tripp Lite Line Conditioner Line Protection, Backup LC1800
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tripp Lite Line Conditioner Line Protection, Backup LC1800
Technical/Catalog InformationLC1800
VendorTripp Lite
CategoryLine Protection, Backups
Voltage - Input87 ~ 140VAC
Voltage - Output120VAC
Power - Output1800W
AC Outlets6
Size6.75" L x 5.75" W x 6.75" H (171.5mm x 146mm x 171.5mm)
FeaturesSurge, Noise Suppression
Weight11 lbs (4.99kg)
TypeLine Conditioner
AC Output ConnectorNEMA 5-15R
Voltage - Input ConnectorNEMA 5-15P on 6' Cable
RoHS StatusRoHS Not Applicable
Other Names LC1800
LC1800
TL014 ND
TL014ND
TL014

LC1800 Specification Sheet

Image of LINE CONDITIONER 1800W 6OUTLET - LC1800

LINE CONDITIONER 1800W 6OUTLET - LC1800 (TL014-ND) - Line Protection, Backups

Related parts Tripp Lite Line Conditioner Line Protection, Backup LC1800
Tripp Lite Line Conditioner Line Protection, Backup LC1800
 Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC2400
 Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1200
 Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
Tripp Lite Line Conditioner Line Protection, Backup LS606M
 Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
Tripp Lite Line Conditioner Line Protection, Backup LC1200WM
 Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
Tripp Lite Line Conditioner Line Protection, Backup LR1000
 Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
Tripp Lite Line Conditioner Line Protection, Backup LR604
 Order 'line conditioner 600w 3out - LR604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR604-ND.
Tripp Lite Line Conditioner Line Protection, Backup LS604WM
 Order 'line conditioner 600w 4out - LS604WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LS604WM-ND.
Tripp Lite Line Conditioner Line Protection, Backup LCR2400
 Order 'line cond 2400w 14out rack mount - LCR2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL028-ND.
Tripp Lite Surge Protection Line Protection, Backup HT1010SAT3
 Order 'surge suppress 15a 10out 6'cord - HT1010SAT3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HT1010SAT3-ND.
Tripp Lite Surge Protection Line Protection, Backup HTPOWERBAR10
 Order 'surge suppress 15a 10out 8'cord - HTPOWERBAR10' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HTPOWERBAR10-ND.
Tripp Lite Surge Protection Line Protection, Backup MT-6 PLUS
 Order 'surge suppr tchmstr 6out 10'cord - MT-6 PLUS' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL107-ND.
Tripp Lite Surge Protection Line Protection, Backup TR6FM
 Order 'surge suppressor 6 outlet w/tel - TR6FM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL180-ND.
Tripp Lite Surge Protection Line Protection, Backup TLP808TEL
 Order 'surge sup 15a 8out 8'cord w/rj11 - TLP808TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL232-ND.
Tripp Lite Surge Protection Line Protection, Backup TLP707TEL
 Order 'surge suppressor 15a 7out 7'cord - TLP707TEL' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL299-ND.

Options for Tripp Lite Line Conditioner Line Protection, Backup LC1800
Send this link via E-Mail
Help With This Screen

LINE CONDITIONER 1800W 6OUTLET - LC1800
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LINE CONDITIONER 1200W 4OUTLET - LC1200 Next: LINE CONDITIONER 2400W 6OUTLET - LC2400
LINE CONDITIONER 1800W 6OUTLET - LC1800