LINE CONDITIONER 1200W 4OUTLET - LC1200 - Line Protection, Backups
| Digi-Key Part Number | TL013-ND |
1 |
172.00000 |
Extended Price
172.00 |
| Manufacturer Part Number | LC1200 | |||
| Description | LINE CONDITIONER 1200W 4OUTLET | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LC1200 |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Voltage - Input | 87 ~ 140VAC |
| Voltage - Output | 120VAC |
| Power - Output | 1200W |
| AC Outlets | 4 |
| Size | 7.00" L x 6.00" W x 7.25" H (178mm x 152mm x 184mm) |
| Features | Surge, Noise Suppression |
| Weight | 8.7 lbs (3.95kg) |
| Type | Line Conditioner |
| AC Output Connector | NEMA 5-15R |
| Voltage - Input Connector | NEMA 5-15R on 7' Cable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
LC1200 LC1200 TL013 ND TL013ND TL013 |
LC1200 Specification Sheet
LINE CONDITIONER 1200W 4OUTLET - LC1200 (TL013-ND) - Line Protection, Backups
Related parts Line Protection, Backups :LINE CONDITIONER 1200W 4OUTLET - LC1200
Order 'line conditioner 1200w 4outlet - LC1200' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL013-ND.
LINE CONDITIONER 1200W 4OUT - LC1200WM
Order 'line conditioner 1200w 4out - LC1200WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LC1200WM-ND.
LINE CONDITIONER 1800W 6OUTLET - LC1800
Order 'line conditioner 1800w 6outlet - LC1800' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL014-ND.
LINE CONDITIONER 2400W 6OUTLET - LC2400
Order 'line conditioner 2400w 6outlet - LC2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL044-ND.
LINE CONDITIONER 600W 6OUT 3-LED - LS606M
Order 'line conditioner 600w 6out 3-led - LS606M' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL283-ND.
LINE CONDITIONER 1000W 4OUT - LR1000
Order 'line conditioner 1000w 4out - LR1000' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR1000-ND.
LINE CONDITIONER 600W 3OUT - LR604
Order 'line conditioner 600w 3out - LR604' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LR604-ND.
LINE CONDITIONER 600W 4OUT - LS604WM
Order 'line conditioner 600w 4out - LS604WM' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number LS604WM-ND.
LINE COND 2400W 14OUT RACK MOUNT - LCR2400
Order 'line cond 2400w 14out rack mount - LCR2400' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL028-ND.
UPS TRUEONLINE 1.5KVA 1200W 6OUT - SU1500RMNAFTA
Order 'ups trueonline 1.5kva 1200w 6out - SU1500RMNAFTA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number SU1500RMNAFTA-ND.
UPS TRUEONLINE 1.5KVA 1200W 6OUT - SU1500RTXL2UA
Order 'ups trueonline 1.5kva 1200w 6out - SU1500RTXL2UA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL355-ND.
INVERTER 1800W 12VDC 4OUTLET - PV1800HF
Order 'inverter 1800w 12vdc 4outlet - PV1800HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL226-ND.
SURGE SUPPRESSOR 15A 6OUT 6'CORD - DG206
Order 'surge suppressor 15a 6out 6'cord - DG206' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number DG206-ND.
SURGE SUPPRESS 15A 10OUT 6'CORD - HT1010SAT3
Order 'surge suppress 15a 10out 6'cord - HT1010SAT3' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HT1010SAT3-ND.
SURGE SUPPRESS 12A 10OUT 8'CORD - HT10DBS
Order 'surge suppress 12a 10out 8'cord - HT10DBS' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number HT10DBS-ND.
Send this link via E-Mail
Help With This Screen
