POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG - Line Protection, Backups
| Digi-Key Part Number | PS-602-HG-ND |
1 |
49.50000 |
Extended Price
49.50 |
| Manufacturer Part Number | PS-602-HG | |||
| Description | POWER STRIP 120V 6OUT HOSP 1.5' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PS-602-HG |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 1.5' (0.46m) |
| Voltage - Input | 120VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Hospital Grade |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PS 602 HG PS602HG |
PS-602-HG Specification Sheet
POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG (PS-602-HG-ND) - Line Protection, Backups
Related parts Line Protection, Backups :POWER STRIP 120V 6OUT HOSP 1.5' - PS-602-HG
Order 'power strip 120v 6out hosp 1.5' - PS-602-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number PS-602-HG-ND.
POWER STRIP 120V 6OUT HOSP GRADE - PS-615-HG
Order 'power strip 120v 6out hosp grade - PS-615-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL260-ND.
POWER STRIP 8.65 15A 4OT 15'CORD - PS-415-HG
Order 'power strip 8.65 15a 4ot 15'cord - PS-415-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL311-ND.
POWER STRIP 13.75 6 OUT 6'CORD - PS-606-HG
Order 'power strip 13.75 6 out 6'cord - PS-606-HG' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL312-ND.
POWER STRIP 12.5" 6OUT 15'CORD - UL24CB-15
Order 'power strip 12.5" 6out 15'cord - UL24CB-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL335-ND.
POWER STRIP 12.5"6OUT RA 15'CORD - UL24RA-15
Order 'power strip 12.5"6out ra 15'cord - UL24RA-15' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL336-ND.
POWER STRIP 15A 6OUT 19" RACK - RS-0615-F
Order 'power strip 15a 6out 19" rack - RS-0615-F' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number RS-0615-F-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-1
Order 'cable assy-power strip 79.63" - 1-557958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-1-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-2
Order 'cable assy-power strip 79.63" - 1-557958-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-2-ND.
CABLE ASSY-POWER STRIP 79.63" - 1-557958-3
Order 'cable assy-power strip 79.63" - 1-557958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-3-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-4
Order 'cable assy-power strip 109.63" - 1-557958-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-4-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-5
Order 'cable assy-power strip 109.63" - 1-557958-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-5-ND.
CABLE ASSY-POWER STRIP 109.63" - 1-557958-6
Order 'cable assy-power strip 109.63" - 1-557958-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-6-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-7
Order 'cable assy-power strip 98.13" - 1-557958-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-7-ND.
CABLE ASSY-POWER STRIP 98.13" - 1-557958-8
Order 'cable assy-power strip 98.13" - 1-557958-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-557958-8-ND.
Send this link via E-Mail
Help With This Screen
