POWER OUTLET STRIP 17 1/2" LG - POS-4
| Digi-Key Part Number | POS-4-ND |
1 |
71.30000 |
Extended Price
71.30 |
| Manufacturer Part Number | POS-4 | |||
| Description | POWER OUTLET STRIP 17 1/2" LG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | POS-4 |
| Vendor | Bud Industries |
| Category | Line Protection, Backups |
| AC Outlets | 4 |
| Cord Length | 6' (1.83m) |
| Voltage - Input | 125VAC |
| Mounting Type | Bench, Floor, Wall |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Circuit Breaker |
| Other Names |
POS 4 POS4 |
POS-4 Specification Sheet
POWER OUTLET STRIP 17 1/2" LG - POS-4 (POS-4-ND)
Related parts :POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-4-ND.
POWER OUTLET STRIP 12 1/4" LG - POS-6
Order 'power outlet strip 12 1/4" lg - POS-6' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-6-ND.
POWER OUTLET STRIP 72" LONG - POS-11
Order 'power outlet strip 72" long - POS-11' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-11-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-201
Order 'power outlet strip 20a 8 front - POS-201' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-201-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-202
Order 'power outlet strip 20a 8 front - POS-202' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-202-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-203
Order 'power outlet strip 20a 8 front - POS-203' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-203-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-204
Order 'power outlet strip 20a 8 front - POS-204' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-204-ND.
POWER OUTLET STRIP 48" LONG - POS-7
Order 'power outlet strip 48" long - POS-7' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-7-ND.
POWER OUTLET STRIP 60" LONG - POS-9
Order 'power outlet strip 60" long - POS-9' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-9-ND.
POWER OUTLET STRIP 15A BLACK - 1583H6A1BKX
Order 'power outlet strip 15a black - 1583H6A1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6A1BKX-ND.
POWER OUTLET STRIP 8 15A BLACK - 1583H8A1BK
Order 'power outlet strip 8 15a black - 1583H8A1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H8A1BK-ND.
OUTLET STRIP IEC INTERNATIONAL - 1581H4
Order 'outlet strip iec international - 1581H4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1581H4-ND.
RACK MOUNT OUTLET STRIP 15A 15FT - 1583H6B1BKX
Order 'rack mount outlet strip 15a 15ft - 1583H6B1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BKX-ND.
HEX SPACER FOR #6 SCREW 1/2" - HS-6-4
Order 'hex spacer for #6 screw 1/2" - HS-6-4' online from Digi-Key. Manufactured by Richco Plastic Co. Digi-Key part number HS-6-4-ND.
INSULATED SCKT 1/2" DRIVE 3/4" - 31713
Order 'insulated sckt 1/2" drive 3/4" - 31713' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 31713-ND.
Send this link via E-Mail
Help With This Screen
