POWER OUTLET STRIP 20A 8 FRONT - POS-204 - Line Protection, Backups
Bud Industries Power Outlet Strip Line Protection, Backup POS-204
| Digi-Key Part Number | POS-204-ND |
1 |
89.10000 |
Extended Price
89.10 |
| Manufacturer Part Number | POS-204 | |||
| Description | POWER OUTLET STRIP 20A 8 FRONT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | POS-204 |
| Vendor | Bud Industries |
| Category | Line Protection, Backups |
| AC Outlets | 8 |
| Cord Length | 8' (2.44m) |
| Voltage - Input | 125VAC |
| Mounting Type | Rack Mount |
| AC Input Connector | NEMA L5-20P |
| AC Output Connector | NEMA 5-20R |
| Features | Circuit Breaker |
| Other Names |
POS 204 POS204 |
POS-204 Specification Sheet
POWER OUTLET STRIP 20A 8 FRONT - POS-204 (POS-204-ND) - Line Protection, Backups
Related parts Bud Industries Power Outlet Strip Line Protection, Backup POS-204POWER OUTLET STRIP 20A 8 FRONT - POS-204
Order 'power outlet strip 20a 8 front - POS-204' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-204-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-201
Order 'power outlet strip 20a 8 front - POS-201' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-201-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-202
Order 'power outlet strip 20a 8 front - POS-202' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-202-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-203
Order 'power outlet strip 20a 8 front - POS-203' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-203-ND.
POWER OUTLET STRIP 72" LONG - POS-11
Order 'power outlet strip 72" long - POS-11' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-11-ND.
POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-4-ND.
POWER OUTLET STRIP 12 1/4" LG - POS-6
Order 'power outlet strip 12 1/4" lg - POS-6' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-6-ND.
POWER OUTLET STRIP 48" LONG - POS-7
Order 'power outlet strip 48" long - POS-7' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-7-ND.
POWER OUTLET STRIP 60" LONG - POS-9
Order 'power outlet strip 60" long - POS-9' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-9-ND.
POWER OUTLET STRIP 15A 8 FRONT - POS-195-S
Order 'power outlet strip 15a 8 front - POS-195-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-195-S-ND.
POWER OUTLET STRIP 15A BLACK - 1583H6A1BKX
Order 'power outlet strip 15a black - 1583H6A1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6A1BKX-ND.
POWER OUTLET STRIP 8 15A BLACK - 1583H8A1BK
Order 'power outlet strip 8 15a black - 1583H8A1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H8A1BK-ND.
RACK MOUNT OUTLET STRIP 10A 8 PO - 1582T8E1BK
Order 'rack mount outlet strip 10a 8 po - 1582T8E1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1582T8E1BK-ND.
PWR OUTLET STRIP W/8 RECEPT 15FT - 1584H8B1
Order 'pwr outlet strip w/8 recept 15ft - 1584H8B1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1584H8B1-ND.
POWER OUTLET STRIP 15A 8 REAR - POS-194-S
Order 'power outlet strip 15a 8 rear - POS-194-S' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1414-ND.
Options for Bud Industries Power Outlet Strip Line Protection, Backup POS-204
Send this link via E-Mail
Help With This Screen
