POWER OUTLET STRIP 20A 8 FRONT - POS-202 - Line Protection, Backups
| Digi-Key Part Number | POS-202-ND |
1 |
72.00000 |
Extended Price
72.00 |
| Manufacturer Part Number | POS-202 | |||
| Description | POWER OUTLET STRIP 20A 8 FRONT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | POS-202 |
| Vendor | BUD Industries Inc. |
| Category | Line Protection, Backups |
| Type | Power Outlet Strip (No Surge Protection) |
| Number of AC Outputs | 8 [Nom] |
| Cord Length | 12.0 ft [Nom] |
| Output Current | 20.00 A [Max] |
| Standard | UL |
| Overall Length | 19 in [Typ] |
| Housing Color | Black |
| Housing Material | Steel |
| Mounting Type | Rack Mount |
| Other Names |
POS 202 POS202 |
POS-202 Specification Sheet
POWER OUTLET STRIP 20A 8 FRONT - POS-202 (POS-202-ND) - Line Protection, Backups
Related parts Line Protection, Backups:POWER OUTLET STRIP 20A 8 FRONT - POS-202
Order 'power outlet strip 20a 8 front - POS-202' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-202-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-201
Order 'power outlet strip 20a 8 front - POS-201' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-201-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-203
Order 'power outlet strip 20a 8 front - POS-203' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-203-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-204
Order 'power outlet strip 20a 8 front - POS-204' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-204-ND.
POWER OUTLET STRIP 15A 8 FRONT - POS-195-S
Order 'power outlet strip 15a 8 front - POS-195-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-195-S-ND.
POWER OUTLET STRIP 15A 8 REAR - POS-194-S
Order 'power outlet strip 15a 8 rear - POS-194-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1414-ND.
POWER OUTLET STRIP 72" LONG - POS-11
Order 'power outlet strip 72" long - POS-11' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-11-ND.
POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-4-ND.
POWER OUTLET STRIP SURGE SUPPORT - POS-66
Order 'power outlet strip surge support - POS-66' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-66-ND.
POWER OUTLET STRIP 12 1/4" LG - POS-6
Order 'power outlet strip 12 1/4" lg - POS-6' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-6-ND.
POWER OUTLET STRIP 48" LONG - POS-7
Order 'power outlet strip 48" long - POS-7' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-7-ND.
POWER OUTLET STRIP 60" LONG - POS-9
Order 'power outlet strip 60" long - POS-9' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-9-ND.
PWR OUTLET STRIP SURGE PROTECT - POS-11-S
Order 'pwr outlet strip surge protect - POS-11-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-11-S-ND.
PWR OUTLET STRIP SURGE PROTECT - POS-4-S
Order 'pwr outlet strip surge protect - POS-4-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-4-S-ND.
PWR OUTLET STRIP SURGE PROTECT - POS-7-S
Order 'pwr outlet strip surge protect - POS-7-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-7-S-ND.
Send this link via E-Mail
Help With This Screen