POWER OUTLET STRIP 15A 8 REAR - POS-194-S - Line Protection, Backups
| Digi-Key Part Number | 377-1414-ND |
1 5 10 15 20 |
70.00000 52.50000 49.05300 43.75000 42.00000 |
Extended Price
70.00 262.50 490.53 656.25 840.00 |
| Manufacturer Part Number | POS-194-S | |||
| Description | POWER OUTLET STRIP 15A 8 REAR | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | POS-194-S |
| Vendor | BUD Industries Inc. |
| Category | Line Protection, Backups |
| Type | Power Outlet Strip (No Surge Protection) |
| Number of AC Outputs | 8 [Nom] |
| Cord Length | 12.0 ft [Nom] |
| Output Current | 15.00 A [Max] |
| Color | Black |
| Finish | Textured |
| Lines Protected | All |
| Material | Steel |
| Standard | UL |
| Weight | 3.7500 lb [Nom] |
| Other Names |
POS 194 S POS194S 377 1414 ND 3771414ND 377-1414 |
POS-194-S Specification Sheet
POWER OUTLET STRIP 15A 8 REAR - POS-194-S (377-1414-ND) - Line Protection, Backups
Related parts Line Protection, Backups:POWER OUTLET STRIP 15A 8 REAR - POS-194-S
Order 'power outlet strip 15a 8 rear - POS-194-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1414-ND.
POWER OUTLET STRIP 15A 8 FRONT - POS-195-S
Order 'power outlet strip 15a 8 front - POS-195-S' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-195-S-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-201
Order 'power outlet strip 20a 8 front - POS-201' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-201-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-202
Order 'power outlet strip 20a 8 front - POS-202' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-202-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-203
Order 'power outlet strip 20a 8 front - POS-203' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-203-ND.
POWER OUTLET STRIP 20A 8 FRONT - POS-204
Order 'power outlet strip 20a 8 front - POS-204' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-204-ND.
POWER OUTLET STRIP 72" LONG - POS-11
Order 'power outlet strip 72" long - POS-11' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-11-ND.
POWER OUTLET STRIP 17 1/2" LG - POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-4-ND.
POWER OUTLET STRIP SURGE SUPPORT - POS-66
Order 'power outlet strip surge support - POS-66' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-66-ND.
POWER OUTLET STRIP 12 1/4" LG - POS-6
Order 'power outlet strip 12 1/4" lg - POS-6' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-6-ND.
POWER OUTLET STRIP 48" LONG - POS-7
Order 'power outlet strip 48" long - POS-7' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-7-ND.
POWER OUTLET STRIP 60" LONG - POS-9
Order 'power outlet strip 60" long - POS-9' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number POS-9-ND.
POWER OUTLET STRIP 15A BLACK - 1583H6A1BKX
Order 'power outlet strip 15a black - 1583H6A1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6A1BKX-ND.
POWER STRIP 15A 4OUT 15'CORD - PS-415-HGULTRA
Order 'power strip 15a 4out 15'cord - PS-415-HGULTRA' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL374-ND.
POWER OUTLET STRIP 8 15A BLACK - 1583H8A1BK
Order 'power outlet strip 8 15a black - 1583H8A1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H8A1BK-ND.
Send this link via E-Mail
Help With This Screen