Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6A1BKX
POWER OUTLET STRIP 15A BLACK - 1583H6A1BKX - Line Protection, Backups
| Digi-Key Part Number | 1583H6A1BKX-ND |
1 |
62.30000 |
Extended Price
62.30 |
| Manufacturer Part Number | 1583H6A1BKX | |||
| Description | POWER OUTLET STRIP 15A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1583H6A1BKX |
| Vendor | Hammond Manufacturing |
| Category | Line Protection, Backups |
| AC Outlets | 6 |
| Cord Length | 6' (1.83m) |
| Voltage - Input | 120VAC |
| Mounting Type | Rack Mount |
| AC Input Connector | NEMA 5-15P |
| AC Output Connector | NEMA 5-15R |
| Features | Front and Rear Facing Outlets |
| Other Names |
1583H6A1BKX 1583H6A1BKX |
1583H6A1BKX Specification Sheet
POWER OUTLET STRIP 15A BLACK - 1583H6A1BKX (1583H6A1BKX-ND) - Line Protection, Backups
Related parts Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6A1BKXHammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6A1BKX
Order 'power outlet strip 15a black - 1583H6A1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6A1BKX-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H8A1BK
Order 'power outlet strip 8 15a black - 1583H8A1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H8A1BK-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6B1BKX
Order 'rack mount outlet strip 15a 15ft - 1583H6B1BKX' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1583H6B1BKX-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1582H6A1BKRA
Order 'rack mount outlet strip 15a 6ft - 1582H6A1BKRA' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1582H6A1BKRA-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1581H4
Order 'outlet strip iec international - 1581H4' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1581H4-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1584H8B1
Order 'pwr outlet strip w/8 recept 15ft - 1584H8B1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1584H8B1-ND.
Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1582T8E1BK
Order 'rack mount outlet strip 10a 8 po - 1582T8E1BK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1582T8E1BK-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-11
Order 'power outlet strip 72" long - POS-11' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-11-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-201
Order 'power outlet strip 20a 8 front - POS-201' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-201-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-202
Order 'power outlet strip 20a 8 front - POS-202' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-202-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-203
Order 'power outlet strip 20a 8 front - POS-203' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-203-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-204
Order 'power outlet strip 20a 8 front - POS-204' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-204-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-4
Order 'power outlet strip 17 1/2" lg - POS-4' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-4-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-6
Order 'power outlet strip 12 1/4" lg - POS-6' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-6-ND.
Bud Industries Power Outlet Strip Line Protection, Backup POS-7
Order 'power outlet strip 48" long - POS-7' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number POS-7-ND.
Options for Hammond Manufacturing Power Outlet Strip Line Protection, Backup 1583H6A1BKX
Send this link via E-Mail
Help With This Screen
