INVERTER 1250W 12VDC 2-OUT - PV1250FC
| Digi-Key Part Number | TL364-ND |
1 |
402.00000 |
Extended Price
402.00 |
| Manufacturer Part Number | PV1250FC | |||
| Description | INVERTER 1250W 12VDC 2-OUT | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PV1250FC |
| Vendor | Tripp Lite |
| Category | Line Protection, Backups |
| Voltage - Input | 12VDC (Terminals) |
| Voltage - Output | 120VAC |
| Power - Output Continuous | 1250W |
| Power - Output Surge | 1875W/2500W |
| AC Outlets | 2 (NEMA 5-15R) |
| Features | - |
| Size | 9.00" L x 8.75" W x 7.00" H (228mm x 222mm x 178mm) |
| Weight | 24.8 lbs (11.2kg) |
| Type | Inverter |
| Other Names |
PV1250FC PV1250FC TL364 ND TL364ND TL364 |
PV1250FC Specification Sheet
INVERTER 1250W 12VDC 2-OUT - PV1250FC (TL364-ND)
Related parts:INVERTER 1250W 12VDC 2-OUT - PV1250FC
Order 'inverter 1250w 12vdc 2-out - PV1250FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL364-ND.
INVERTER 750W 12VDC 2 OUTLET - PV750FC
Order 'inverter 750w 12vdc 2 outlet - PV750FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL100-ND.
INVERTER 1250W 12VDC OR 230VAC - APSX1250
Order 'inverter 1250w 12vdc or 230vac - APSX1250' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSX1250-ND.
INVERTER 500W 12VDC 2OUTLET - PV500FC
Order 'inverter 500w 12vdc 2outlet - PV500FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL146-ND.
INVERTER 1000W 12VDC 2OUTLET - PV1000FC
Order 'inverter 1000w 12vdc 2outlet - PV1000FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL147-ND.
INVERTER 2000W 12VDC 2OUTLET - PV2000FC
Order 'inverter 2000w 12vdc 2outlet - PV2000FC' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL148-ND.
INVERTER 140W 12VDC 1OUT CIGPLUG - PV140
Order 'inverter 140w 12vdc 1out cigplug - PV140' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL193-ND.
INVERTER 300W 12VDC 2OUT CIGPLUG - PV300
Order 'inverter 300w 12vdc 2out cigplug - PV300' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL194-ND.
INVERTER 500W 12VDC 2OUT W/CHRGR - APS512
Order 'inverter 500w 12vdc 2out w/chrgr - APS512' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL218-ND.
INVERTER 1000W 12VDC 3OUTLET - PV1000HF
Order 'inverter 1000w 12vdc 3outlet - PV1000HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL225-ND.
INVERTER 1800W 12VDC 4OUTLET - PV1800HF
Order 'inverter 1800w 12vdc 4outlet - PV1800HF' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL226-ND.
INVERTER 600W 12VDC 2OUT W/CHRGR - APS612
Order 'inverter 600w 12vdc 2out w/chrgr - APS612' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL294-ND.
INVERTER 150W 12VDC 1OUT CIGPLU - PV150
Order 'inverter 150w 12vdc 1out cigplu - PV150' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL295-ND.
INVERTER 375W 12VDC 2OUT CIGPLUG - PV375
Order 'inverter 375w 12vdc 2out cigplug - PV375' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number TL296-ND.
INVERTER 750W 12VDC OR 230VAC - APSX750
Order 'inverter 750w 12vdc or 230vac - APSX750' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number APSX750-ND.
Send this link via E-Mail
Help With This Screen